B32778G Series Film Capacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 60UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 12 Weeks
17,42 €
17,40 €
Min.: 216
Mult.: 216
60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 900VDC 35uF 5% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 8 Weeks
11,21 €
Min.: 560
Mult.: 560
35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 900VDC 35uF 10% DC LINK MKP LS 52.5mm Non-Stocked Lead-Time 12 Weeks
10,82 €
10,42 €
Min.: 560
Mult.: 560
35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk