MKP1847 Series Film Capacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors MKP18471.5uF+/-5%440Vac Non-Stocked
7,16 €
Min.: 105
Mult.: 105
1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 440 VAC 5 % 4 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 2uF + / - 5% 250Vac Pitch 27,5 Pins2 Non-Stocked
4,25 €
2,98 €
2,56 €
2,25 €
Min.: 1
Mult.: 1
2 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18472uF+/-5%310Vac Non-Stocked
4,64 €
3,26 €
2,80 €
2,43 €
Min.: 1
Mult.: 1
2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP18472uF+/-5%350Vac Non-Stocked
4,81 €
3,37 €
2,91 €
2,52 €
Min.: 1
Mult.: 1
2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP18472uF+/-5%440Vac Non-Stocked
11,70 €
8,88 €
7,82 €
6,87 €
Min.: 1
Mult.: 1
2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 2,2uF + / - 5% 440Vac Pitch 37,5 Pins2 Non-Stocked
12,28 €
9,31 €
8,29 €
7,46 €
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18473uF+/-5%250Vac Non-Stocked
4,89 €
3,43 €
2,96 €
2,56 €
Min.: 1
Mult.: 1
3 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 3uF + / - 5% 310Vac Pitch 27,5 Pins2 Non-Stocked
5,84 €
4,31 €
3,78 €
3,36 €
Min.: 1
Mult.: 1
3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP 3uF + / - 5% 440Vac Pitch 37,5 Pins4 Non-Stocked
10,27 €
9,70 €
9,21 €
Min.: 77
Mult.: 77
3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 440 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18473.3uF+/-5%440Vac Non-Stocked
8,88 €
8,87 €
Min.: 77
Mult.: 77
3.3 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 4uF + / - 5% 350Vac Pitch 27,5 Pins2 Non-Stocked
6,98 €
5,19 €
4,57 €
4,08 €
Min.: 1
Mult.: 1
4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18474uF+/-5%440Vac(P2)e3 Non-Stocked
11,66 €
10,60 €
10,59 €
10,19 €
Min.: 63
Mult.: 63
4 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP18475uF+/-5%275Vac Non-Stocked
6,45 €
4,76 €
4,10 €
3,66 €
Min.: 1
Mult.: 1
5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 275 VAC 5 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 5uF + / - 5% 310Vac Pitch 27,5 Pins2 Non-Stocked
7,83 €
5,83 €
5,15 €
4,61 €
Min.: 1
Mult.: 1
5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 31 mm (1.22 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18475uF+/-5%310Vac Non-Stocked
8,73 €
6,30 €
5,51 €
5,21 €
Min.: 1
Mult.: 1
5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 5uF + / - 5% 350Vac Pitch 37,5 Pins2 Non-Stocked
8,60 €
6,42 €
5,66 €
5,07 €
Min.: 1
Mult.: 1
5 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18476uF+/-5%440Vac Non-Stocked
18,91 €
17,48 €
17,46 €
Min.: 45
Mult.: 45
6 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 440 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 7uF + / - 5% 275Vac Pitch 37,5 Pins4 Non-Stocked
10,15 €
7,64 €
6,77 €
6,08 €
Min.: 1
Mult.: 1
7 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 275 VAC 5 % 4 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP 7uF + / - 5% 310Vac Pitch 37,5 Pins4 Non-Stocked
6,57 €
6,19 €
5,87 €
Min.: 105
Mult.: 105
7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 310 VAC 5 % 4 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18478uF+/-5%275Vac Non-Stocked
10,17 €
7,65 €
6,79 €
5,72 €
Min.: 1
Mult.: 1
8 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 275 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 8uF + / - 5% 350Vac Pitch 37,5 Pins2 Non-Stocked
11,34 €
8,57 €
7,58 €
6,79 €
Min.: 1
Mult.: 1
8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP18478uF+/-5%440Vac Non-Stocked
21,08 €
19,48 €
18,74 €
Min.: 40
Mult.: 40
8 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP 8uF + / - 5% 440Vac Pitch 52,5 Pins4 Non-Stocked
23,70 €
22,11 €
20,66 €
Min.: 40
Mult.: 40
8 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 440 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP184710uF+/-5%230Vac Non-Stocked
9,57 €
7,33 €
6,37 €
5,59 €
5,35 €
Min.: 1
Mult.: 1
10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 230 VAC 5 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein Film Capacitors MKP184710uF+/-5%250Vac Non-Stocked
10,47 €
7,90 €
6,99 €
6,02 €
Min.: 1
Mult.: 1
10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1847