Y2 Safety Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 4 800
Mult.: 1 600

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 10% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 500

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 10 % Straight 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 600
: 600

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME271Y Reel
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 600

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 600

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 600

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 600

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y Bulk
KEMET Safety Capacitors 1000V .022uF 20% LS=15.2mm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

22 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y/P271 Bulk
KEMET Safety Capacitors 250V 1kVDC 0.033uF 20% LS=20.3mm Non-Stocked Lead-Time 25 Weeks
Min.: 6 120
Mult.: 1 530

33 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight 14 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm Non-Stocked Lead-Time 25 Weeks
Min.: 2 592
Mult.: 864

100 nF Y2 250 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % Straight 19 mm PME271Y Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 2 000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % Straight 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 100
Mult.: 700
: 700

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % Straight 7.5 mm PME271Y-E Reel
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm Non-Stocked Lead-Time 26 Weeks
Min.: 4 800
Mult.: 1 600

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 5.1 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 6800pF 20% LS=15.2mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Max.: 1 000

6.8 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 1 000

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 26 Weeks
Min.: 1 600
Mult.: 400
: 400

22 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % Straight 13 mm PME271Y-E Reel
KEMET Safety Capacitors 300V 0.068uF 20% LS=22.5mm Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Max.: 300

68 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 10 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.1uF 20% LS=22.5mm Non-Stocked Lead-Time 26 Weeks
Min.: 3 240
Mult.: 810

100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 12 mm Safety Film Capacitors Paper 20 % Straight 22 mm PME271Y-E Bulk
WIMA Safety Capacitors MKP-Y2 0.68 uF 300 VAC 17x29x31.5 PCM 27.5 Non-Stocked
Min.: 594
Mult.: 198

680 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 300 VDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-Y2 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 300V 32x18x9 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2 160
Mult.: 180

100 nF Y2 300 VAC Radial 1.5 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 0.8 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 300V 42x40x20 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 448
Mult.: 56

1 uF Y2 300 VAC Radial 1.5 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.015uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 8 100
Mult.: 675

15 nF Y2 300 VAC Radial 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.018uF 300V 18x12x6 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 5 832
Mult.: 486

18 nF Y2 300 VAC Radial 1.5 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.18uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 150

180 nF Y2 300 VAC Radial 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.27uF 300V 32x22x13 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1 920
Mult.: 120

270 nF Y2 300 VAC Radial 1.5 kVDC 32 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm MYH AEC-Q200 Bulk