X2 Safety Capacitors

Results: 2 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Johanson Dielectrics Safety Capacitors SAFE 1808 100pF 5% 5KV 2 298In Stock
Min.: 1
Mult.: 1
: 2 000

100 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape, MouseReel
Johanson Dielectrics Safety Capacitors SAFE 2220 4700pF 10% 5KV 37 780In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650) SC Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-CSSA 100pF 5 % 250VAC 2500V 2 235In Stock
Min.: 1
Mult.: 1
: 1 000

100 pF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 2.5kV 10% 1808 3 029In Stock
Min.: 1
Mult.: 1
: 2 000

470 pF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 1 nF 10 % 250VAC 2500V 293In Stock
10 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

1 nF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 2200pF 2.5kV 10%1812 940In Stock
4 500On Order
Min.: 1
Mult.: 1
: 500

2.2 nF X2 250 VAC SMD/SMT 2.5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.015uF 10% 275VAC 186In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 7.5 mm (0.295 in) 11 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 10 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.015uF 10% 275VAC 2 732In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 7.5 mm (0.295 in) 630 VDC 11 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 10 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.068uF 10% 275VAC 3 976In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 7.5 mm (0.295 in) 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.068uF 10% 275VAC 2 645In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.0056uF 10% 275VAC 293In Stock
Min.: 1
Mult.: 1

5.6 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.01uF 10% 275VAC 23In Stock
1 500Expected 11/09/2026
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.01uF 10% 275VAC 2 441In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.022uF 10% 275VAC 464In Stock
Min.: 1
Mult.: 1

22 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.022uF 10% 275VAC 3 247In Stock
Min.: 1
Mult.: 1

22 nF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.047uF 10% 275VAC 21In Stock
500Expected 04/09/2026
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.047uF 10% 275VAC 214In Stock
3 480Expected 11/09/2026
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.068uF 10% 275VAC 390In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.1uF 10% 275VAC 1 041In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC 929In Stock
1 776Expected 04/09/2026
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.15uF 10% 275VAC 991In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 10 mm (0.394 in) 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.15uF 10% 275VAC 1 766In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.15uF 10% 275VAC 2 017In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 12.5 mm (0.492 in) 15 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.15uF 10% 275VAC 2 135In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 12.5 mm (0.492 in) 630 VDC 15 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 0.22uF 10% 275VAC 459In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 12.5 mm (0.492 in) 15 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12.5 mm WCAP-FTX2 Bulk