X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 760V 0.047pF 20% LS=22.5mm 19In Stock
Min.: 1
Mult.: 1

47 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm PHE845 Tray


KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 2 059In Stock
Min.: 1
Mult.: 1
Max.: 7 200

4.7 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R47 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .047uF 330Vac 20% 333In Stock
Min.: 1
Mult.: 1

47 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 11 mm F339X1 330V Bulk
KEMET Safety Capacitors 800V 0.47uF 10% LS=22.5mm 356In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F871 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 391In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1 156In Stock
Min.: 1
Mult.: 1

82 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 428In Stock
Min.: 1
Mult.: 1

270 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 146In Stock
Min.: 1
Mult.: 1

820 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 0.1uF 10% LS=15mm 182In Stock
Min.: 1
Mult.: 1
Max.: 1 000

100 nF X1 310 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330V 0.33uF 20% LS=22.5mm 384In Stock
Min.: 1
Mult.: 1

330 nF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 21.5 mm PHE841 Bulk
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=27.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1

180 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 760V .025uF 20% LS=22.5mm 2 272In Stock
Min.: 1
Mult.: 1

25 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Bulk
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1

560 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.25uF 10% LS=22.5mm 1 084In Stock
Min.: 1
Mult.: 1
: 150

250 nF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm 242In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 36 mm PHE844 Tray
KEMET Safety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 800Vo 6.8uF 110C 10% LS=37.5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R49_X1 330 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=27.5mm AEC-Q200 1 703In Stock
Min.: 1
Mult.: 1

270 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
Vishay / BC Components F339X142248KKM2T0
Vishay / BC Components Safety Capacitors F339X1220nF+/-10%480Vac 80In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
KEMET Safety Capacitors 1000V 0.022uF 20% LS=15mm 3 572In Stock
Min.: 1
Mult.: 1

22 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F872 Bulk
KEMET Safety Capacitors .025UF 480V 2 339In Stock
Min.: 1
Mult.: 1

25 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F872 Bulk
KEMET Safety Capacitors 800V 0.25uF 20% LS=15mm 1 556In Stock
Min.: 1
Mult.: 1

250 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm F871 Bulk
Vishay / BC Components F339X142233KKP2T0
Vishay / BC Components Safety Capacitors MKP 0.22uF + / - 10% 330VacX1 E3 40In Stock
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X143333KKP2T0
Vishay / BC Components Safety Capacitors F339X1330nF+/-10%330Vac 120In Stock
Min.: 1
Mult.: 1

330 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X151533KKP2T0
Vishay / BC Components Safety Capacitors F339X11.5uF+/-10%330Vac 4In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 28 mm F33 Tray