PME271M Series Safety Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275V 6800pF 20% LS=10.2mm
Non-Stocked Lead-Time 24 Weeks
0,669 €
0,634 €
0,622 €
Min.: 2 400
Mult.: 800
6.8 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=22.5mm
Non-Stocked Lead-Time 24 Weeks
1,47 €
1,32 €
1,26 €
1,20 €
Min.: 800
Mult.: 200
150 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.27uF 10% LS=22.5mm
Non-Stocked Lead-Time 24 Weeks
2,47 €
2,30 €
2,20 €
2,06 €
Min.: 400
Mult.: 100
270 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 12 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 22 mm PME271M Bulk