X2 Safety Capacitors

Results: 2 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 6In Stock
2 600Expected 11/09/2026
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 470nF 10% 596In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 470nF 10% 40In Stock
2 664On Order
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.56uF 10% 310VAC 140In Stock
Min.: 1
Mult.: 1

560 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.68uF 10% 310VAC Lead-Time 30 Weeks
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.82uF 10% 310VAC 48In Stock
Min.: 1
Mult.: 1

820 nF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 18 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.82uF 10% 310VAC 471In Stock
Min.: 1
Mult.: 1

820 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 18 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 1uF 10% 310VAC 1 583In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1uF 10% 310VAC 124In Stock
1 296Expected 22/01/2027
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1.5uF 10% 310VAC 35In Stock
2 340Expected 28/08/2026
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 2.2uF 10% 310VAC 279In Stock
200On Order
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.68uF 10% 310VAC 199In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 1.2uF 10% 310VAC 58In Stock
300Expected 11/09/2026
Min.: 1
Mult.: 1

1.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 22 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 630V 4.7uF 10% X2 Safety 126In Stock
140Expected 18/09/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 32.5 mm WCAP-FTXX Bulk
Vishay / Cera-Mite Safety Capacitors .25LS .01UF 250VAC -20/+80 272In Stock
Min.: 1
Mult.: 1

10 nF X2 400 VAC Radial 9.5 mm (0.374 in) 4.1 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Bulk
Vishay / Vitramon Safety Capacitors 2.7nF 250volt 10% 121In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

2.7 nF X2 250 VAC SMD/SMT 2 kVDC 5.08 mm 2.03 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2008 (5020 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.022uF 310 VAC 630 VDC 1 854In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 0.22uF 310 VAC 630 770In Stock
Min.: 1
Mult.: 1
: 500

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 310 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.33uF 310 VAC 630 258In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 0.47uF 310 VAC 630 2 197In Stock
Min.: 1
Mult.: 1
Max.: 2 800

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 1uF/20VAC/2V 429In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 256In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF/ 310 VAC 630 252In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF/ 310 VAC 630 506In Stock
Min.: 1
Mult.: 1
Max.: 432

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Tray
KEMET Safety Capacitors 4.7uF/ 310 VAC 630 480In Stock
Min.: 1
Mult.: 1
Max.: 192

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray