X2 Safety Capacitors

Results: 2 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 10 uF 20% 310 VAC 630 VDC 47In Stock
180Expected 02/10/2026
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 0.015 275V 1 734In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 0.1 U 275V 1 638In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 0.15 uF 20% 275 VAC 560 VDC 397In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 0.33 U 275VV 1 559In Stock
Min.: 1
Mult.: 1
Max.: 4 000

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.33 U 275V 1 293In Stock
Min.: 1
Mult.: 1
Max.: 1 400

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 1 U 275V 884In Stock
Min.: 1
Mult.: 1
Max.: 900
: 450

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 2.2uF/ 275VV 960In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 630V 0.056uF 10% LS=10mm 5 256In Stock
Min.: 1
Mult.: 1
Max.: 4 400

56 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm F861 Bulk
KEMET Safety Capacitors .100UF 310V 1 837In Stock
Min.: 1
Mult.: 1
Max.: 1 200
: 600

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=10mm 629In Stock
15 000On Order
Min.: 1
Mult.: 1
Max.: 6 000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F861 Bulk
KEMET Safety Capacitors .220UF 310V 66In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors 630V 0.27uF 10% LS=10mm 19In Stock
2 400Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1 200

270 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 184In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

150 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 630V 0.1uF 10% LS=15mm 6 057In Stock
Min.: 1
Mult.: 1
Max.: 6 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS=15mm 14In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 1 054In Stock
Min.: 1
Mult.: 1
: 600

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.22uF 20% LS 15mm 2 085In Stock
4 080On Order
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.22uF 10% LS=15mm 1 866In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.25uF 20% LS 15mm 4 678In Stock
Min.: 1
Mult.: 1
Max.: 1 870

250 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors .330UF 310V 69In Stock
Min.: 1
Mult.: 1
: 350

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 5In Stock
2 000Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 1 000

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Bulk
KEMET Safety Capacitors .150UF 310V 44In Stock
Min.: 1
Mult.: 1
Max.: 928
: 464

150 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Ammo Pack
KEMET Safety Capacitors 1.00UF 310V 4In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 250

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310vac 1uF 20% LS 22.5mm 16In Stock
19 656Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 1 872

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk