MKS 2 Series Film Capacitors

Results: 1 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.1 uF 250 VDC 10% Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 250 VDC 10% Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel
WIMA Film Capacitors 0.1 uF 250 VDC 10% Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors MKS 2 0.1 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.1 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.1 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.1 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 500
Mult.: 1 300

100 nF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll