X2 Safety Capacitors

Results: 2 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm 740In Stock
Min.: 1
Mult.: 1
Max.: 800

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.6uF 10% LS=25.4mm 73In Stock
975On Order
Min.: 1
Mult.: 1
Max.: 300

600 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=15.2mm 292In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 8.5 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 14.3 mm PME271M Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm 30In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% 125C LS=10mm 3 862In Stock
Min.: 1
Mult.: 1
Max.: 3 600

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.022uF 20% 1 681In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vo 31VAC 0.033uF 20% LS=10mm 37In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .033uF 20% LS=10mm 3 392In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.033uF 10% LS= 10mm 3 631In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 800

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V 0.047uF 10% LS=10mm 3 358In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V .047uF 10% 125C LS=15mm 4 510In Stock
Min.: 1
Mult.: 1
Max.: 3 000

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors .047uF 310VAC 10% X2 Rad 3 480In Stock
Min.: 1
Mult.: 1
Max.: 6 000

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk


KEMET Safety Capacitors 630V 0.068uF 10% LS=10mm 1 875In Stock
Min.: 1
Mult.: 1
: 680

68 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 630V .1uF 20% LS=10mm 3 941In Stock
Min.: 1
Mult.: 1
Max.: 4 800

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.1uF 20% 2 647In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.01uF 10% 369In Stock
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.033uF 10% LS= 15mm 4 759In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.047uF 20% 1 720In Stock
Min.: 1
Mult.: 1
Max.: 4 000

47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.047uF 20% LS= 15mm 97In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

47 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.068uF 20% 964In Stock
Min.: 1
Mult.: 1

68 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=15mm 831In Stock
Min.: 1
Mult.: 1

68 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors .068uF 310VAC 10% X2 Rad 1 650In Stock
Min.: 1
Mult.: 1
Max.: 2 000

68 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.1uF 20% 1 841In Stock
Min.: 1
Mult.: 1
Max.: 4 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.1uF 20% 478In Stock
Min.: 1
Mult.: 1
Max.: 2 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS= 15mm 2 720In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk