SMD Film Capacitors Film Capacitors

Results: 996
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 100V .047uF 10% 1812 646In Stock
1 400Expected 10/02/2027
Min.: 1
Mult.: 1
: 700

47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% 4030 673In Stock
Min.: 1
Mult.: 1
: 775

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1 uF 100 VDC 10% 2 835In Stock
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors .33uF 63 Volts 20% 656In Stock
Min.: 1
Mult.: 1
: 1 500

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 2 mm (0.079 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1uF 20% 63V 1 162In Stock
Min.: 1
Mult.: 1
: 700

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 140 C SMD-PPS Reel, Cut Tape
WIMA Film Capacitors 2uF 100 Volts 10% 27In Stock
1 000Expected 31/03/2027
Min.: 1
Mult.: 1

2.2 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.01uF 20% 63V 103In Stock
3 500Expected 06/01/2027
Min.: 1
Mult.: 1
: 700

10 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PET 0.1 uF 63 VDC 4.8x3.3x4 SC1812 2 278In Stock
Min.: 1
Mult.: 1

100 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 4 mm (0.157 in) 1812 - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors .01uF 100 Volts 10% 1 632In Stock
Min.: 1
Mult.: 1
: 700

10 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.1 uF + 125 C 10% AEC-Q200
477Expected 18/01/2027
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 4.7 uF 100 VDC 10% Lead-Time 9 Weeks
Min.: 1
Mult.: 1

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 100V .47uF 10% MAX REFLOW 230C
5 193On Order
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 2.2uF 20% MAX REFLOW 240C
2 183Expected 23/09/2026
Min.: 1
Mult.: 1
: 600

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V 1uF 10% MAX REFLOW 250C
4 500On Order
Min.: 1
Mult.: 1
: 450

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .1uF 10% 2824
2 900Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 250C
2 179On Order
Min.: 1
Mult.: 1
: 750

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 63 Volts 10%
1 496Expected 06/01/2027
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .47uF 63 Volts 10%
1 491On Order
Min.: 1
Mult.: 1
: 750

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220
3 590Expected 18/11/2026
Min.: 1
Mult.: 1

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.47 uF 100 VDC 7.2x6.1x5 SC2824
1 496Expected 31/08/2026
Min.: 1
Mult.: 1

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PET 1.0 uF 100 VDC 7.2x6.1x5 SC2824
5 302On Order
Min.: 1
Mult.: 1
: 750

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.047 uF 630 VDC 0.1
1 672On Order
Min.: 1
Mult.: 1
: 600

47 nF 630 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors .1uF 100 Volts 10%
6 043On Order
Min.: 1
Mult.: 1
: 700

100 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 4.8 mm (0.189 in) 3.3 mm (0.13 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V .033uF 10% MAX REFLOW 230C
3 600Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 800

33 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 400 .047uF 20% MAX REFLOW 230C
750Expected 07/10/2026
Min.: 1
Mult.: 1
: 750

47 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 200 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel