X2 Safety Capacitors

Results: 2 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630Vol 15uF 20% 125C LS=37.5mm 71In Stock
660Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 120

15 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 45 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% 4 222In Stock
Min.: 1
Mult.: 1
Max.: 4 000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 7 137In Stock
Min.: 1
Mult.: 1
Max.: 4 000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors .01uF 275VAC 20% X2 Rad 475In Stock
1 500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 3 000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 0.01uF 560VDC 275VAC '10% 5 370In Stock
Min.: 1
Mult.: 1
Max.: 3 600

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.015uF 10% 669In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 10% 1 530In Stock
Min.: 1
Mult.: 1
Max.: 3 600

22 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.033uF 10% 1 828In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.033uF 20% 327In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .033uF 275VAC 20% X2 Rad 130In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors .033uF 275VAC 20% X2 Rad 680In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.033uF 10% 375In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 2 537In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% 1 164In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .047uF 275VAC 20% X2 Rad 1 309In Stock
Min.: 1
Mult.: 1
Max.: 2 400

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 1 717In Stock
Min.: 1
Mult.: 1
Max.: 3 000

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% 490In Stock
Min.: 1
Mult.: 1
: 800

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.047uF 20% 383In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% 68In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .068uF 275VAC 20% X2 Rad 688In Stock
Min.: 1
Mult.: 1
Max.: 2 400

68 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors .068uF 275VAC 20% X2 Rad 421In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.068uF 10% 1 142In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 10% 1 742In Stock
Min.: 1
Mult.: 1
Max.: 4 000

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 275VAC '20% 2 597In Stock
1 300Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 5 200

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .1uF 275VAC 20% X2 Rad 9In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk