Standard SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 253 580
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 5% 6 844In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 uF 10 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .68uF X7R 0603 20% 6 093In Stock
Min.: 1
Mult.: 1
: 4 000

680 nF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2700pF C0G 0805 5% 11 940In Stock
Min.: 1
Mult.: 1
: 3 000

2.7 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 2 0% 4 452In Stock
Min.: 1
Mult.: 1
: 3 000

10 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% 28 226In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

1 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.8pF C0G 0805 +/-.5pF 3 400In Stock
Min.: 1
Mult.: 1
: 4 000

1.8 pF 100 VDC C0G (NP0) 0.5 pF 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 10% 1 602In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7R 1206 20% 2 160In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 1206 + 80-20% 3 840In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 25 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 1206 5 % 7 153In Stock
Min.: 1
Mult.: 1
: 4 000

100 pF 500 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF Y5V 1210 +8 0-20% 1 025In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

10 uF 25 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .022uF C0G 1210 5% 1 179In Stock
Min.: 1
Mult.: 1
: 2 000

22 nF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10 % 1 365In Stock
7 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

47 uF 10 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 20 % 632In Stock
2 000Expected 16/03/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

47 uF 10 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 470pF C0G 1808 10% 426In Stock
Min.: 1
Mult.: 1
: 500

470 pF 1 kVDC C0G (NP0) 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 2 mm (0.079 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 2700pF X7R 181 2 10% 2 012In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

2.7 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 1200pF X7R 1812 10% 891In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF 3 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.6 mm (0.181 in) 3.2 mm (0.126 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KAM 05ACG1H470JH SEE ATT 19 200In Stock
10 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

47 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5% AEC-Q200 18 734In Stock
10 000Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

10 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% AEC-Q200 11 130In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

1 nF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1000pF C0G 1210 5% AEC-Q200 1 405In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 1 kVDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .022uF C0G 1210 5% AEC-Q200 1 780In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X8L 1210 1 0% AEC-Q200 484In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 50 VDC X8L 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10 % AEC-Q200 2 798In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

10 uF 25 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0201 1 % 29 950In Stock
Min.: 1
Mult.: 1
: 15 000

18 pF 50 VDC C0G (NP0) 1 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel