MKS 2 Series Film Capacitors

Results: 1 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4 800
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6 400
Mult.: 1 600

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000
22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 10 000
Mult.: 5 000

22 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.033 uF 400 VDC 5% Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel
WIMA Film Capacitors 0.033 uF 400 VDC 5% Non-Stocked
Min.: 8 000
Mult.: 4 000

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.033 uF 400 VDC 10% Non-Stocked
Min.: 8 000
Mult.: 4 000

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll