MKS 2 Series Film Capacitors

Results: 1 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 000
Mult.: 1 500
: 1 500

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 500
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6 500
Mult.: 1 300

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.047 uF 250 VDC 5% Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel
WIMA Film Capacitors 0.047 uF 400 VDC 10% Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.047 uF 400 VDC 10% Non-Stocked
Min.: 3 900
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3 900
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3 900
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk