MKS 2 Series Film Capacitors

Results: 1 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3 900
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 4 500
Mult.: 1 500
: 1 500

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5 200
Mult.: 1 300

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000
47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 8 000
Mult.: 4 000

47 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors 0.068 uF 400 VDC 10% Non-Stocked
Min.: 4 000
Mult.: 1 000

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 2 500

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 1 200
: 1 200

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 1 200
: 1 200

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Ammo Pack
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3 600
Mult.: 1 200
: 1 200

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Reel
WIMA Film Capacitors 0.068 uF 400 VDC 5% Non-Stocked
Min.: 3 600
Mult.: 1 200
: 1 200

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 1 000

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3 000
Mult.: 1 000

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 2 500
68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Bulk
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 5 000
Mult.: 2 500

68 nF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Bulk