DC Link Film Capacitors Film Capacitors

Results: 5 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1100VDC 1400uF 10%
20In Stock
Min.: 1
Mult.: 1

1.4 mF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 460uF 85C 10% Diam= 136mm 5In Stock
Min.: 1
Mult.: 1

460 uF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 1400uF 85C 10% Diam= 136mm 29In Stock
Min.: 1
Mult.: 1

1.4 mF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 347 mm (13.661 in) DC Link Film Capacitors 10 % 2 Pin 780 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700V 30 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700V 45 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 85In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 450V 170uF -55/+125C 10% 56In Stock
Min.: 1
Mult.: 1

170 uF 450 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 2 mOhms 56 mm (2.205 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 800V 35 uF 105C 5% AEC-Q200 262In Stock
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP , 4 uF , + / - 5% , 1000Vdc, pitch 27,5 , 2 pins 98In Stock
Min.: 1
Mult.: 1
4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 16 mOhms 28 mm (1.102 in) 32 mm x 18 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 8uF + / - 5 % 700Vdc Pich 37,5 24In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 22uF 450volt 5% 4pin 37.5x10.2mm LS 81In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 5uF, 27,5pitch 68In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20uF, 52,5pitch, P2= 20,3mmP2, 6pins 6In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 2pin 37.5mm LS 113In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 22uF 700volt 5% 2pin 37.5mm LS 39In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP,20 F, 700 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm 71In Stock
Min.: 1
Mult.: 1
20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 39.2 mm (1.543 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 10UF 1000V 5% 41In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 4pin 52.5x20.3mm LS 82In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 15 mm (0.591 in) 57.5 mm x 45 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP , 25 uF , + / - 5% , 1200Vdc, pitch 52,5 , 4 pins 41In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP , 30 uF , + / - 5% , 800Vdc, pitch 37,5 , 4 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 12uF + / - 5 % 1200Vdc Pich P1=52,5 / P2=20,3 mm 17In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 5 Pin 24 mm (0.945 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 7 uF 2pin 27.5mm LS 67In Stock
Min.: 1
Mult.: 1

7 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 32 mm (1.26 in) 32 mm x 15 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 4pin 37.5x10.2 mm LS 103In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 2pin 52.5mm LS 54In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 40uF 450volt 5% 4pin 37.5x10.2mm LS 21In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk