Stacked Film Capacitors Film Capacitors

Results: 1 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 17 196In Stock
16 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.22uF 50VDC 5% PPS FILM 2416 11 364In Stock
10 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3300pF 50VDC 5% PPS FILM 1206 14 831In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 6 053In Stock
Min.: 1
Mult.: 1
: 2 000

33 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.039uF 50VDC 2% PPS FILM 1210 7 726In Stock
Min.: 1
Mult.: 1
: 2 000

39 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 50VDC 2% PPS FILM 1206 18 538In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 50VDC 5% PPS FILM 1206 12 796In Stock
Min.: 1
Mult.: 1
: 3 000

4.7 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.047uF 50VDC 5% PPS FILM 1913 11 562In Stock
Min.: 1
Mult.: 1
: 3 000

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 6800pF 50VDC 2% PPS FILM 1206 13 498In Stock
Min.: 1
Mult.: 1
: 3 000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 50VDC 5% PPS FILM 1913 4 382In Stock
Min.: 1
Mult.: 1
: 3 000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 3.3uF 10% LS 16.5mm 899In Stock
Min.: 1
Mult.: 1
: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.01uF 5% 1206 264In Stock
10 500On Order
Min.: 1
Mult.: 1
: 3 500

10 nF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 4700pF 5% 1206 751In Stock
3 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 500

4.7 nF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.033uF 2% 3 200In Stock
Min.: 1
Mult.: 1
: 3 500

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) Stacked Film Capacitors 10 VAC - 40 C + 60 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.015uF 10% 1 690In Stock
Min.: 1
Mult.: 1
: 900

15 nF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.33uF 5% 2220 100In Stock
2 800Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 5 600
: 2 800

330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.69 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 3.3 mm (0.13 in) 2220 (5750 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.68uF 5% 2220 251In Stock
4 600On Order
Min.: 1
Mult.: 1
: 2 300

680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.69 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.47uF 5% 12In Stock
2 300Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 300

470 nF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 791In Stock
Min.: 1
Mult.: 1
: 1 900

100 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1uF 5% 2824 570In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 250

1 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.11 mm (0.28 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5 mm (0.197 in) 2824 (7261 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1uF 100V 5% 11In Stock
9 000On Order
Min.: 1
Mult.: 1
: 900

1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.11 mm (0.28 in) 6.1 mm (0.24 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 5.69 mm (0.224 in) 2824 (7261 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 2.2uF 5% 347In Stock
900Expected 30/11/2026
Min.: 1
Mult.: 1
Max.: 1 800
: 900

2.2 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.8 mm (0.228 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.1uF 10% 97In Stock
900Expected 07/10/2026
Min.: 1
Mult.: 1
: 900

100 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 200 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.47uF 5% 690In Stock
Min.: 1
Mult.: 1

470 nF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Bulk
KYOCERA AVX Film Capacitors 250V 1uF 10% 6054 65In Stock
Min.: 1
Mult.: 1
: 400

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 6 mm (0.236 in) 6054 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel