R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 0.68 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
899Expected 09/07/2027
1,68 €
1,17 €
0,998 €
0,869 €
Min.: 1
Mult.: 1
680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 220 VAC 5 % 2 Pin 9.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
545Expected 01/01/2027
2,55 €
1,78 €
1,46 €
1,29 €
Min.: 1
Mult.: 1
1.5 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.01 uF 125C 5% 2 Pin LS=15 mm AEC-Q200
3 600Expected 26/03/2027
0,826 €
0,484 €
0,389 €
0,326 €
Min.: 1
Mult.: 1
10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 79.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.039 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200
895Expected 03/11/2026
1,23 €
0,841 €
0,611 €
0,507 €
Min.: 1
Mult.: 1
39 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 650 VAC 5 % 2 Pin 20.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200
1 049Expected 05/01/2027
1,27 €
0,83 €
0,66 €
0,533 €
Min.: 1
Mult.: 1
22 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 36.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 Lead-Time 49 Weeks
8,79 €
7,37 €
7,18 €
6,37 €
Min.: 1
Mult.: 1
15 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 90 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 33 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
18,76 €
14,58 €
13,32 €
11,83 €
Min.: 1
Mult.: 1
33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 160 VAC 5 % 2 Pin 1.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 0.15 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
0,765 €
0,445 €
0,36 €
0,301 €
Min.: 1
Mult.: 1
150 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
0,946 €
0,568 €
0,452 €
0,377 €
Min.: 1
Mult.: 1
150 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.56 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
1,61 €
1,08 €
0,869 €
0,734 €
Min.: 1
Mult.: 1
560 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 11.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
1,76 €
Min.: 528
Mult.: 176
1.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 13.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.25k V 1.8 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 49 Weeks
11,84 €
9,14 €
7,96 €
7,65 €
7,29 €
Min.: 1
Mult.: 1
1.8 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) General Film Capacitors 600 VAC 5 % 2 Pin 2.7 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R75H AEC-Q200 Tray