Stacked Film Capacitors Film Capacitors

Results: 1 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 220pF 16VDC 2% PPS FILM 0603 7 140In Stock
Min.: 1
Mult.: 1
: 4 000

220 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 220pF 16VDC 5% PPS FILM 0603 2 401In Stock
4 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 4 000

220 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 2200pF 16VDC 5% PPS FILM 0603 2 520In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4 000

2.2 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 7 613In Stock
Min.: 1
Mult.: 1
: 3 000

22 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 270pF 16VDC 2% PPS FILM 0603 4 108In Stock
Min.: 1
Mult.: 1
: 4 000

270 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 270pF 16VDC 5% PPS FILM 0603 685In Stock
Min.: 1
Mult.: 1
: 4 000

270 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0027uF 16VDC 2% PPS FILM 0603 5 427In Stock
Min.: 1
Mult.: 1
: 4 000

2.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.027uF 16VDC 2% PPS FILM 1206 3 770In Stock
Min.: 1
Mult.: 1
: 3 000

27 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 16VDC 2% PPS FILM 0603 3 849In Stock
16 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 16VDC 5% PPS FILM 0603 7 981In Stock
Min.: 1
Mult.: 1
: 4 000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3300pF 16VDC 2% PPS FILM 0805 7 754In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.033uF 16VDC 5% PPS FILM 1206 4 686In Stock
Min.: 1
Mult.: 1
: 3 000

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 390pF 16VDC 2% PPS FILM 0603 3 428In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 4 000

390 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 390pF 16VDC 5% PPS FILM 0603 510In Stock
Min.: 1
Mult.: 1
: 4 000

390 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3900pF 16VDC 2% PPS FILM 0805 1 935In Stock
3 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

3.9 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 3900pF 16VDC 5% PPS FILM 0805 2 626In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

3.9 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.039uF 16VDC 5% PPS FILM 1206 2 538In Stock
Min.: 1
Mult.: 1
: 2 000

39 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 470pF 16VDC 5% PPS FILM 0603 4 332In Stock
Min.: 1
Mult.: 1
: 4 000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .0047uF 16VDC 2% PPS FILM 0805 6 557In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

4.7 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 5600pF 16VDC 2% PPS FILM 0805 3 515In Stock
Min.: 1
Mult.: 1
: 3 000

5.6 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 680pF 16VDC 5% PPS FILM 0603 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

680 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 6800pF 16VDC 2% PPS FILM 0805 2 541In Stock
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

6.8 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 6800pF 16VDC 5% PPS FILM 0805 983In Stock
6 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

6.8 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 16VDC 5% PPS FILM 1210 2 303In Stock
Min.: 1
Mult.: 1
: 2 000

68 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 5 % 2 Pin 1.5 mm (0.059 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 820pF 16VDC 2% PPS FILM 0603 1 265In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

820 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel