B3277*X/Y/Z* - MKP DC-Link Compact Series Film Capacitors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors FILM CAP MKP DC Filtering - 500VDC, 22 F 10 , LS 27.5mm - Compact Design 1 432In Stock
6,13 €
4,52 €
3,93 €
3,53 €
2,95 €
Min.: 1
Mult.: 1
22 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.4 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1200VDC 5uF 10% LS=37.5mm 1 458In Stock
3,17 €
2,24 €
1,87 €
1,67 €
Min.: 1
Mult.: 1
5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.5 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 500VDC 5uF 10% LS=27.5mm 1 441In Stock
2 352Expected 08/03/2027
1,96 €
1,34 €
1,09 €
1,01 €
Min.: 1
Mult.: 1
5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 21.1 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1000VDC, 12uF 10%, LS 37.5mm 338In Stock
5,23 €
3,84 €
3,28 €
3,00 €
Min.: 1
Mult.: 1
12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 10.2 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 3uF 10% LS=27.5mm 2 658In Stock
4 704Expected 12/04/2027
1,47 €
0,98 €
0,783 €
0,722 €
Min.: 1
Mult.: 1
3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 24.8 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1000VDC 20uF 10% LS=37.5mm 889In Stock
6,30 €
4,68 €
4,02 €
3,82 €
Min.: 1
Mult.: 1
20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1000VDC 40uF 10% LS=52.5mm 284In Stock
9,57 €
6,71 €
6,37 €
6,10 €
Min.: 1
Mult.: 1
40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1200VDC, 2uF 10%, LS 27.5mm 1 530In Stock
2,48 €
1,72 €
1,42 €
1,18 €
Min.: 1
Mult.: 1
2 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 22 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC, 3uF 10%, LS 27.5mm 1 907In Stock
1,82 €
1,24 €
0,998 €
0,806 €
Min.: 1
Mult.: 1
3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 22 mOhms 23 mm (0.906 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 600VDC 50uF 10% LS=37.5mm 163In Stock
10,56 €
7,20 €
6,88 €
6,73 €
Min.: 1
Mult.: 1
50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC 15uF 10%, LS 37.5mm 386In Stock
4,94 €
3,60 €
3,07 €
3,06 €
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 9.1 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors FILM CAP MKP DC Filtering - 800VDC, 45 F 10 , LS 52.5mm - Compact Design 124In Stock
8,15 €
6,17 €
5,71 €
5,38 €
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 6.6 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 60uF 10% LS=52.5mm 2In Stock
216Expected 14/12/2026
9,64 €
6,73 €
6,38 €
6,11 €
Min.: 1
Mult.: 1
60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC, 45uF 10%, LS 52.5mm 182In Stock
9,07 €
6,33 €
6,32 €
6,13 €
Min.: 1
Mult.: 1
45 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1200VDC, 20uF 10%, LS 52.5mm 270In Stock
8,20 €
6,14 €
5,24 €
5,11 €
Min.: 1
Mult.: 1
20 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 9.7 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK B32778Z1226K000
TDK Film Capacitors 1200VDC, 22uF 10%, LS 52.5mm 21In Stock
280Expected 18/01/2027
8,50 €
6,40 €
5,45 €
5,20 €
Min.: 1
Mult.: 1
22 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 9.3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1000VDC 2uF 10% LS=27.5mm
3 041Expected 28/06/2027
1,63 €
1,10 €
0,886 €
0,818 €
Min.: 1
Mult.: 1
2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 26.3 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1200VDC 1.5uF 10% LS=27.5mm
6 300On Order
1,43 €
0,955 €
0,759 €
0,701 €
Min.: 1
Mult.: 1
1.5 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 31.3 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1200VDC 3uF 10% LS=27.5mm
8 565On Order
2,57 €
1,79 €
1,48 €
1,25 €
Min.: 1
Mult.: 1
3 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 10 % 2 Pin 16 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 12uF 10% LS=27.5mm
1 568Expected 08/03/2027
3,59 €
2,55 €
2,14 €
1,91 €
Min.: 1
Mult.: 1
12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 6.8 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 30uF 10% LS=37.5mm
400Expected 04/01/2027
6,66 €
4,96 €
4,28 €
4,07 €
Min.: 1
Mult.: 1
30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 500VDC, 100uF 10%, LS 52.5mm
214Expected 31/05/2027
13,95 €
10,06 €
9,61 €
9,09 €
Min.: 1
Mult.: 1
100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 800VDC 50uF 10% LS=52.5mm
560Expected 07/12/2026
8,46 €
6,36 €
5,43 €
5,18 €
Min.: 1
Mult.: 1
50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 1000VDC, 5uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
1,47 €
1,41 €
1,38 €
Min.: 1 568
Mult.: 1 568
5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 31 mm (1.22 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 500VDC, 10uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
1,56 €
1,51 €
Min.: 3 360
Mult.: 3 360
10 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 10 % 2 Pin 10.9 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk