KEMET Aluminium Electrolytic Capacitors

Results: 4 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours 1 924In Stock
3 000Expected 16/02/2027
Min.: 1
Mult.: 1
Max.: 1 200

High Reliability Electrolytic Capacitors Radial 1 mF 63 VDC 16 mm 30 mm 26 mOhms 10000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial 5 380In Stock
Min.: 1
Mult.: 1
Max.: 800

High Reliability Electrolytic Capacitors Radial 1 mF 35 VDC 12.5 mm 20 mm 24 mOhms 10000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term 73In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 10 mF 400 VDC 77 mm 220 mm 19 mOhms 20000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 150uF 20% 105C 4600Hrs 570In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 150 uF 250 VDC 22 mm (0.866 in) 30 mm (1.181 in) 660 mOhms 4600 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 105C 9K Hrs 204In Stock
Min.: 1
Mult.: 1
Max.: 16

Aluminum Electrolytic Capacitors Screw 33 mF 63 VDC 90 mm 67 mm
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C 706In Stock
1 000Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 800

Aluminum Electrolytic Capacitors Snap In 10 mF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 4700uF 85C 2k Hour Radial 1 570In Stock
2 100Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 400

General Purpose Electrolytic Capacitors Radial 4.7 mF 50 VDC 22 mm 40 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 553In Stock
Min.: 1
Mult.: 1
Max.: 144

Aluminum Electrolytic Capacitors Snap In 15 mF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 25.05 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 82uF 105C 3k Hour Radial 18 293In Stock
Min.: 1
Mult.: 1
Max.: 2 000

General Purpose Electrolytic Capacitors Radial 82 uF 35 VDC 6.3 mm 15 mm 3000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 2700uF 20% Tol 40V 580In Stock
Min.: 1
Mult.: 1

Low ESR Electrolytic Capacitors Snap In 2.7 mF 40 VDC 25 mm (0.984 in) 35 mm (1.378 in) 9 mOhms 3000 Hour
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2 447In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 10 VDC 7.3 mm (0.287 in) 10 mOhms 2000 Hours
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% With Mounting Stud 41In Stock
Min.: 1
Mult.: 1

Low ESR Electrolytic Capacitors Screw 47 mF 40 VDC 51.6 mm 103.5 mm 8 mOhms 12000 Hour
KEMET Aluminium Organic Polymer Capacitors 35Volt 15uF 7343 20% 125C ESR=40mOhms 507In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Aluminum Polymer Capacitors SMD/SMT 15 uF 35 VDC 7.3 mm (0.287 in) 40 mOhms 3000 Hours
KEMET Aluminium Electrolytic Capacitors - Snap In 550Vol 330 uF 105C 218In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 330 uF 550 VDC 35 mm (1.378 in) 60 mm (2.362 in) 400 mOhms 3000 Hour
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms 5 739In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 2 VDC 7.3 mm (0.287 in) 18 mOhms 2000 Hours
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 9 233In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 10 uF 80 VDC 8 mm 8 mm (0.315 in) 75 mOhms 2000 Hours
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4 527In Stock
Min.: 1
Mult.: 1
Max.: 2 000

Aluminum Polymer Capacitors Radial 3.3 uF 250 VDC 8 mm 12 mm (0.472 in) 512 mOhms 2000 Hours
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25volts 22000uF 20% 354In Stock
750On Order
Min.: 1
Mult.: 1
Max.: 100

Aluminum Electrolytic Capacitors Screw 22 mF 25 VDC 36 mm 62 mm 17 mOhms 11000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 250V 10uF 20% 3 138In Stock
Min.: 1
Mult.: 1
: 200

Aluminum Electrolytic Capacitors SMD/SMT 10 uF 250 VDC 12.5 mm (0.492 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 11 645In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 500

Aluminum Electrolytic Capacitors SMD/SMT 47 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 10V 1000uF 20% 80 mOhms 12 621In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Electrolytic Capacitors SMD/SMT 1 mF 10 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 80 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 470uF 450V 20% 105C Snap in 35x50 1 421In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 470 uF 450 VDC 40 mm (1.575 in) 50 mm (1.969 in) 145 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 4700uF 20% 105C 2000Hrs 699In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 4.7 mF 63 VDC 25 mm (0.984 in) 50 mm (1.969 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 1k Hour Radial 28 464In Stock
Min.: 1
Mult.: 1
Max.: 2 000

General Purpose Electrolytic Capacitors Radial 470 uF 16 VDC 8 mm 11 mm 1000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 500V 150uF 105C 5k Hour Radial 2 567In Stock
Min.: 1
Mult.: 1
Max.: 400

General Purpose Electrolytic Capacitors Radial 150 uF 500 VDC 22 mm 45 mm 5000 Hour