TDK 10 uF Aluminium Electrolytic Capacitors - Radial Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads 223In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 80 mA 18 Ohms - 25 C + 105 C Straight Radial B43851 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 10uF 20% STD Leads 283In Stock
12 000Expected 01/09/2026
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 66 mA 23 Ohms - 40 C + 105 C Straight Radial B43851 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 350VDC 10uF 20% STD Leads
5 990On Order
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 318 mA - 25 C + 105 C Straight Radial B43890 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded Single-ended 10uF 350V Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 1 500
: 500

10 uF 350 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 318 mA - 25 C + 105 C Straight Radial B43890 Ammo Pack
TDK Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 10uF 20% STD Leads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

10 uF 450 VDC 12.5 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 15000 Hour 20 % 365 mA - 25 C + 105 C Straight Radial B43890 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 1 500

10 uF 400 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 318 mA - 25 C + 105 C Straight Radial B43890 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% Taped Leads Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 1 500
: 500

10 uF 400 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 318 mA + 105 C Straight Radial B43890 Ammo Pack
TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads Non-Stocked
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 115 mA 18 Ohms - 25 C + 85 C Straight Radial B43821 Bulk