2.2 uF 5 Ohms Aluminium Electrolytic Capacitors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 13 780In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 105C Case 4 x 5.3 Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 20 000
: 20 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.3 mm (0.209 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 55 C + 105 C 4.3 mm 5.3 mm AVEZ Reel