8900 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal LYTIC CAP 16V 8900uF Non-Stocked Lead-Time 14 Weeks
21,10 €
Min.: 160
Mult.: 80
8900 uF 16 VDC 1.375 in 2.125 in Computer Grade Electrolytic Capacitors - 10 %, + 75 % 4.6 A 34 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 8900uF 165Vac 25volts AEC-Q200 Non-Stocked Lead-Time 14 Weeks
21,80 €
Min.: 160
Mult.: 80
8900 uF 25 VDC 1.375 in 3.125 in 12.7 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 6.4 A 24 mOhms - 40 C + 85 C CGS AEC-Q200 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 8900uF 30V -10% + 75% tol Non-Stocked Lead-Time 19 Weeks
161,65 €
Min.: 40
Mult.: 40
8900 uF 30 VDC 34.93 mm 34.93 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % - 55 C + 105 C 101 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL Non-Stocked Lead-Time 14 Weeks
292,28 €
Min.: 24
Mult.: 8
8900 uF 250 VDC 76.2 mm 149.23 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 50 % - 55 C + 105 C 101 Bulk