14.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 384
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 130uF Tol 20% 14.5x40mm AEC-Q200 815In Stock
Min.: 1
Mult.: 1

130 uF 250 VDC 14.5 mm 40 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 2.25 A - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V 2 184In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 14.5 mm 40 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 700 mA - 40 C + 105 C Straight Radial KWA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 133In Stock
1 000Expected 28/08/2026
Min.: 1
Mult.: 1

220 uF 200 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.09 A - 40 C + 105 C Cut PC Pin BXW
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 120uF 400V 344In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 14.5 mm 40 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 810 mA - 40 C + 105 C Cut Radial KHE
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 491In Stock
Min.: 1
Mult.: 1

68 uF 420 VDC 14.5 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 570 mA - 40 C + 105 C Straight Radial HXW
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 68uF 420V 493In Stock
Min.: 1
Mult.: 1

68 uF 420 VDC 14.5 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 530 mA - 40 C + 105 C Cut Radial KWA
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 450Volts 47uF 14X30 487In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 14.5 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA - 25 C + 105 C Straight Radial PAG Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 82uF 400V 566In Stock
Min.: 1
Mult.: 1

82 uF 400 VDC 14.5 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 625 mA - 40 C + 105 C Straight Radial KHE
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 39uF Tol 20% 14.5x20mm AEC-Q200 727In Stock
Min.: 1
Mult.: 1

39 uF 400 VDC 14.5 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 385 mA - 40 C + 105 C Straight Radial KXJ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 75uF Tol 20% 14.5x20mm AEC-Q200 829In Stock
Min.: 1
Mult.: 1

75 uF 200 VDC 14.5 mm 20 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 1.34 A - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3600uF Tol 20% 14.5x25mm AEC-Q200 859In Stock
Min.: 1
Mult.: 1

3.6 mF 25 VDC 14.5 mm 25 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 2.76 A 110 mOhms - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450V 573In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 14.5 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 720 mA - 40 C + 105 C Straight Radial KWA
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 160uF Tol 20% 14.5x35mm AEC-Q200 587In Stock
Min.: 1
Mult.: 1

160 uF 200 VDC 14.5 mm 35 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 2.03 A - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 1000uF Tol 20% 14.5x25mm AEC-Q200 921In Stock
Min.: 1
Mult.: 1

1 mF 50 VDC 14.5 mm 25 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 2.48 A 140 mOhms - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 82uF 450V 571In Stock
Min.: 1
Mult.: 1

82 uF 450 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 620 mA - 40 C + 105 C Straight Radial KWA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 424In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 580 mA - 40 C + 105 C Straight Radial BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 346In Stock
Min.: 1
Mult.: 1

39 uF 400 VDC 14.5 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 360 mA - 40 C + 105 C Straight Radial BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 448In Stock
Min.: 1
Mult.: 1

82 uF 400 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 680 mA - 40 C + 105 C Straight Radial BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 519In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC 14.5 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 460 mA - 40 C + 105 C Cut PC Pin LXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1 000In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 14.5 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 525 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 204In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 14.5 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 540 mA - 40 C + 105 C Straight Radial BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 312In Stock
Min.: 1
Mult.: 1

68 uF 450 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 620 mA - 40 C + 105 C Straight Radial BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 334In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 14.5 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 440 mA - 40 C + 105 C Cut Radial HXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 75In Stock
Min.: 1
Mult.: 1

82 uF 450 VDC 14.5 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 660 mA - 40 C + 105 C Straight Radial HXW Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 495In Stock
Min.: 1
Mult.: 1

120 uF 450 VDC 14.5 mm 45 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 850 mA - 40 C + 105 C Straight Radial LXW