4.3 mm Aluminium Electrolytic Capacitors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 4.7uF 35V 20% LYTICS/IC 29 088In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 40 mA 42.33 Ohms - 55 C + 105 C 4.3 mm 4.3 mm AXZ Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 35V 20% 20 135In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 36 mA 23.21 Ohms - 40 C + 85 C 4.3 mm 4.3 mm SML Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 1uF 50V 20% tol ELECTROLYTIC 2 769In Stock
Min.: 1
Mult.: 1

1 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA 198.94 Ohms - 55 C + 105 C 4.3 mm 4.3 mm SMH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 20% tol ELECTROLYTIC 3 934In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 24 mA 90.43 Ohms - 55 C + 105 C 4.3 mm 4.3 mm SMH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 16V 20% LYTICS/IC 2 097In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 16 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 42 mA 33.16 Ohms - 55 C + 105 C 4.3 mm 4.3 mm SMH Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 25V 20% 13 568In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 40 mA 23.21 Ohms - 55 C + 105 C 4.3 mm 4.3 mm AXZ Reel, Cut Tape
Nichicon Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 25 602In Stock
84 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 16 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 18 mA - 55 C + 105 C 4.3 mm UWT AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 1uF 50V 20% tol ELECTROLYTIC 205In Stock
10 000Expected 18/01/2027
Min.: 1
Mult.: 1

1 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA 198.94 Ohms - 55 C + 105 C 4.3 mm 4.3 mm SMH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 22uF 16V 20% LYTICS/IC 4 071In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 45 mA 12.057 Ohms - 40 C + 85 C 4.3 mm 4.3 mm SML Reel, Cut Tape
Nichicon Aluminium Electrolytic Capacitors - SMD 6.3volts 22uF AEC-Q200 1 621In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm UCD AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200 3 278In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 90 mA - 55 C + 105 C 4.3 mm UCD AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 6.3V22 uF105CSMT AEC-Q200 525In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 10V 22 uF 105CSMT AEC-Q200 714In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 16V 22 uF 105CSMT AEC-Q200 1 233In Stock
6 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 25V 10 uF 105CSMT AEC-Q200 2 119In Stock
6 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 160 mA - 55 C + 105 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 2 340In Stock
Min.: 1
Mult.: 1
: 2 000

2.2 uF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA - 55 C + 105 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 10volts 10uF AEC-Q200 2 970In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 17 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 16volts 4.7uF AEC-Q200 8 563In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 16 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 12 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 3 549In Stock
6 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

100 nF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 1 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 50volts 0.22uF AEC-Q200 3 639In Stock
Min.: 1
Mult.: 1
: 2 000

220 nF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 2 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 50volts 0.33uF AEC-Q200 5 604In Stock
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 000

330 nF 50 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 2.8 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 35volts 2.2uF AEC-Q200 485In Stock
2 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

2.2 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Bi-Polar/Non-Polar Electrolytic Capacitors 20 % 8.4 mA - 40 C + 85 C 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200 974In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

22 uF 10 VDC 5 mm (0.197 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 22 mA - 55 C + 105 C 4.3 mm UWT AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 25volts 4.7uF AEC-Q200 1 992In Stock
6 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 13 mA - 55 C + 105 C 4.3 mm UWT AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 9 059In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA - 55 C + 105 C 4.3 mm UWT AEC-Q200 Reel, Cut Tape, MouseReel