17 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 3k Hour Radial 7 685In Stock
Min.: 1
Mult.: 1
Max.: 2 800
: 700

470 uF 25 VDC 10 mm 17 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 1.05 A 640 mOhms - 40 C + 105 C Straight Radial ESC Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 2k Hour Radial 3 720In Stock
6 000Expected 01/01/2027
Min.: 1
Mult.: 1

470 uF 35 VDC 10 mm 17 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 480 mA - 40 C + 105 C Straight Radial ESH Bulk