31.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
TDK Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% STD Leads 1 466In Stock
Min.: 1
Mult.: 1

1.8 mF 35 VDC 16 mm 31.5 mm 7.5 mm Low ESR Electrolytic Capacitors 7000 Hour 20 % 3.16 A 185 mOhms - 55 C + 135 C Straight Radial B41896 AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL 12 386In Stock
Min.: 1
Mult.: 1

4.7 mF 25 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 5100uF 25volts AEC-Q200 2 133In Stock
Min.: 1
Mult.: 1

5.1 mF 25 VDC 18 mm 31.5 mm 7.5 mm High Frequency Electrolytic Capacitors 2000 Hour 20 % 2.9 A 16 mOhms - 40 C + 135 C Straight Radial TP AEC-Q200 Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 47uF 450V 20% 302In Stock
Min.: 1
Mult.: 1
: 200

47 uF 450 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.12 A - 25 C + 105 C Straight Radial WCAP-AT1H Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 100V 20% Radial 202In Stock
Min.: 1
Mult.: 1
: 200

470 uF 100 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.6 A 47 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 3900uF 35V 20% Radial 97In Stock
Min.: 1
Mult.: 1
: 200

3.9 mF 35 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.64 A - 40 C + 85 C Straight Radial WCAP-ATG8 Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1200uF 63V 20% Radial 136In Stock
Min.: 1
Mult.: 1
: 250

1.2 mF 63 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.837 A - 40 C + 85 C Straight Radial WCAP-ATG8 Ammo Pack
TDK Aluminium Electrolytic Capacitors - Radial Leaded 250VDC 100uF 20% STD Leads 2 379In Stock
Min.: 1
Mult.: 1

100 uF 200 VDC 16 mm 31.5 mm 7.5 mm High Frequency Electrolytic Capacitors 8000 Hour 20 % 1.18 A 3.3 Ohms - 40 C + 105 C Straight Radial B43888 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% 5 111In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.09 A 0.1206 Ohms - 40 C + 85 C Straight Radial CKR Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 470uF Tol 20% 16x31.5mm 1 742In Stock
Min.: 1
Mult.: 1

470 uF 100 VDC 16 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.4 A 22 mOhms - 40 C + 105 C Straight Radial KYB Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 450volts 47uF 16x31.5 20% 7.5LS 1 491In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 16 mm 31.5 mm 7.5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 155 mA - 25 C + 105 C Straight Radial UVY Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400V 150uF 20% 3 004In Stock
2 400On Order
Min.: 1
Mult.: 1

150 uF 400 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 890 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 150 uF 400 Volt 20% 531In Stock
Min.: 1
Mult.: 1

150 uF 400 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 890 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 6800uF AEC-Q200 3 446In Stock
Min.: 1
Mult.: 1

6.8 mF 10 VDC 16 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.01 A 18 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 100uF 16X31.5 20% 3 339In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 580 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 22uF AEC-Q200 4 613In Stock
Min.: 1
Mult.: 1

22 uF 400 VDC 10 mm 31.5 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 275 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 105c 12.5x20 7.5LS 4 933In Stock
Min.: 1
Mult.: 1

220 uF 100 VDC 12.5 mm 31.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.01 A 100 mOhms - 40 C + 105 C Straight Radial UHE Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5x31.5 5LS 2 928In Stock
Min.: 1
Mult.: 1

2.2 mF 25 VDC 12.5 mm 31.5 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 3.795 A 12 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16V 6800uF AEC-Q200 3 452In Stock
Min.: 1
Mult.: 1

6.8 mF 16 VDC 16 mm 31.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.78 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2200uF Tol 20% 16x31.5mm 2 335In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.45 A 17 mOhms - 40 C + 105 C Straight 31.5 mm Radial KY Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 2 508In Stock
Min.: 1
Mult.: 1

10 mF 16 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.95 A - 55 C + 105 C Straight Radial PX
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% 3 317In Stock
Min.: 1
Mult.: 1

1 mF 63 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.67 A 0.166 Ohms - 40 C + 85 C Straight Radial CKR Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF 20% 3 865In Stock
Min.: 1
Mult.: 1

4.7 mF 25 VDC 16 mm 31.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.36 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 420V 56uF 20% 3In Stock
Min.: 1
Mult.: 1

56 uF 420 VDC 12.5 mm 31.5 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 460 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF 18x31.5 20% 7.5LS 247In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 18 mm 31.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.24 A 28 mOhms - 55 C + 105 C Straight Radial UPJ Bulk