52 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350V 560uF 20% 11000Hrs 94In Stock
Min.: 1
Mult.: 1

560 uF 350 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 6.8 A 298 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 13000uF 20% 6000Hrs 90In Stock
Min.: 1
Mult.: 1

13 mF 40 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs 5In Stock
100Expected 06/01/2027
Min.: 1
Mult.: 1

8.2 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 8 A 56 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs 134In Stock
Min.: 1
Mult.: 1

8.2 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 11.1 A 56 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 7500uF 20% 6000Hrs 183In Stock
Min.: 1
Mult.: 1

7.5 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 10.4 A 56 mOhms - 40 C + 105 C ALS81 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250V 750uF 20% 6000Hrs 52In Stock
Min.: 1
Mult.: 1

750 uF 250 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 6.4 A 267 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 10000uF 40VDC 20% 145In Stock
Min.: 1
Mult.: 1
Max.: 200

10 mF 40 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 7.9 A 23 mOhms - 40 C + 85 C ALS31 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100V 1500uF 20% 6K Hrs ESR=79mOhms 146In Stock
Min.: 1
Mult.: 1

1.5 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 3.9 A 79 mOhms - 40 C + 105 C ALS40 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 500volts 100uF 20% 17In Stock
100Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 200

100 uF 500 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 1.6 A 1.385 Ohms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25volts 15000uF 20% 8In Stock
100Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 200

15 mF 25 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 8.2 A 24 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 220uF 20% 9In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 200

220 uF 400 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 2.1 A 570 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100volts 2200uF 20% 12In Stock
400On Order
Min.: 1
Mult.: 1
Max.: 200

2.2 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 4.9 A 69 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 200volts 470uF 20% 16In Stock
200Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 200

470 uF 200 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 2.6 A 286 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250volts 470uF 20% 5In Stock
200Expected 31/03/2027
Min.: 1
Mult.: 1
Max.: 200

470 uF 250 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 3 A 247 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% 89In Stock
150Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 200

4.7 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 6.7 A 36 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40volts 18000uF 20% 11000Hrs 50In Stock
50Expected 01/09/2026
Min.: 1
Mult.: 1

18 mF 40 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 11.2 A 49 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25V 30000uF 20% 11000Hrs 38In Stock
Min.: 1
Mult.: 1

30 mF 25 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 11.1 A 47 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250V 910uF 20% 11000Hrs 64In Stock
Min.: 1
Mult.: 1

910 uF 250 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 6.9 A 256 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100V 3300uF 20% 11000Hrs 23In Stock
100Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 200

3.3 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 9.3 A 99 mOhms - 40 C + 85 C ALS71 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100V 3000uF 20% 6000Hrs 8In Stock
96On Order
Min.: 1
Mult.: 1

3 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 9.1 A 95 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 30000uF 20% 6000Hrs 50In Stock
50Expected 17/09/2026
Min.: 1
Mult.: 1

30 mF 25 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 10.4 A 48 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400V 430uF 20% 6000Hrs 28In Stock
Min.: 1
Mult.: 1

430 uF 400 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 2.6 A 308 mOhms - 40 C + 105 C ALS80 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 100V 3000uF 20% 6000Hrs 10In Stock
Min.: 1
Mult.: 1

3 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % - 40 C + 105 C ALS81 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20%
350On Order
Min.: 1
Mult.: 1
Max.: 100

10 mF 40 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 7.3 A 23 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 100VDC 20%
300On Order
Min.: 1
Mult.: 1
Max.: 100

2.2 mF 100 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 4.9 A 69 mOhms - 40 C + 85 C ALS31 Bulk