Tray Aluminium Electrolytic Capacitors

Results: 1 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25Vo 4100uF -10/+30% 8,400 Hrs AEC-Q200
1 139Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 860

Low ESR Electrolytic Capacitors Axial 4100 uF 25 VDC 18 mm (0.709 in) 35 mm (1.378 in) 8400 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1800 uF -40+ 150C -10+30% ESR=45mOhms
1 100Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 2 304

Low ESR Electrolytic Capacitors PC Pin 1.8 mF 63 VDC 20 mm 43.7 mm 9.6 mOhms 5000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 300uF Tol -10 +30% Radial Crown 125C AEC-Q200
1 056Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors Radial 300 uF 100 VDC 16 mm 27 mm 257 mOhms 6300 Hours
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 430uF Tol -10 +30% Radial Crown 125C AEC-Q200
1 440Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors Radial 430 uF 100 VDC 18 mm 27 mm 181 mOhms 8400 Hours
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 620uF Tol -10 +30% Radial Crown 125C AEC-Q200
1 280Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors Radial 620 uF 100 VDC 18 mm 35 mm 126 mOhms 8400 Hours
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 560uF Tol -10 +30% Radial Crown 125C AEC-Q200
1 296Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors Radial 560 uF 100 VDC 20 mm 27 mm 140 mOhms 8400 Hours
KEMET Aluminium Electrolytic Capacitors - SMD 63V 1100uF 30% HorztlCrown AEC-Q200
1 184Expected 29/10/2026
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors SMD/SMT 1.1 mF 63 VDC 43 mm (1.693 in) 76 mOhms 6300 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 63Vo 1100uF -10/+30% Vert Crown AEC-Q200
1 275Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 850

Low ESR Electrolytic Capacitors SMD/SMT 1.1 mF 63 VDC 29 mm (1.142 in) 77 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 100V 300uF Tol -10 +30% Vertical 125C AEC-Q200
1 275Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors SMD/SMT 300 uF 100 VDC 16 mm (0.63 in) 29 mm (1.142 in) 257 mOhms 6300 Hours
KEMET Aluminium Electrolytic Capacitors - SMD 100V 430uF Tol -10 +30% Vertical 125C AEC-Q200
1 275Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors SMD/SMT 430 uF 100 VDC 18 mm (0.709 in) 29 mm (1.142 in) 181 mOhms 8400 Hours
KEMET Aluminium Electrolytic Capacitors - SMD 100V 620uF Tol -10 +30% Vertical 125C AEC-Q200
1 020Expected 05/01/2027
Min.: 1
Mult.: 1

Electrolytic Capacitors SMD/SMT 620 uF 100 VDC 18 mm (0.709 in) 37 mm (1.457 in) 126 mOhms 8400 Hours
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm
1 290Expected 08/02/2027
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors Axial 2.2 mF 35 VDC 18.2 mm 26.7 mm (1.051 in) 8000 Hours
KEMET Aluminium Organic Polymer Capacitors 25V 4800uF 20% Hybrid Axial 150C
1 290Expected 07/10/2026
Min.: 1
Mult.: 1

KEMET Aluminium Organic Polymer Capacitors 35V 3000uF 20% Hybrid Axial 150C
1 290Expected 07/10/2026
Min.: 1
Mult.: 1

KEMET Aluminium Organic Polymer Capacitors 25V 2300uF 20% Hybrid Axial 150C
1 056On Order
Min.: 1
Mult.: 1

KEMET Aluminium Organic Polymer Capacitors 35V 1500uF 20% Hybrid Axial 150C
1 056On Order
Min.: 1
Mult.: 1

KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1 061Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 576

Aluminum Hybrid Polymer Capacitors Radial 5.4 mF 35 VDC 20.2 mm 43 mOhms 3000 Hours
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm
1 056Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 1 056

Aluminum Hybrid Polymer Capacitors Radial 540 uF 63 VDC 16.2 mm 27.7 mm (1.091 in) 125 mOhms 8000 Hours
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1 152Expected 16/12/2026
Min.: 1
Mult.: 1
Max.: 576

Aluminum Hybrid Polymer Capacitors Radial 5.4 mF 35 VDC 20.2 mm 43 mOhms 3000 Hours
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm
1 055Expected 03/12/2026
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors Radial 540 uF 63 VDC 16.2 mm 34.7 mm (1.366 in) 150 Ohms 2000 Hours
KEMET Aluminium Electrolytic Capacitors - SMD 25V 3700uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200
1 275On Order
Min.: 1
Mult.: 1
Max.: 850

Hybrid Vertical Crown SMD Capacitors SMD/SMT 3.7 mF 25 VDC 19 mm (0.748 in) 6.8 mOhms 3000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 25V 5200uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200
1 020Expected 02/09/2026
Min.: 1
Mult.: 1

Hybrid Vertical Crown SMD Capacitors SMD/SMT 5.2 mF 25 VDC 19 mm (0.748 in) 6.4 mOhms 3000 Hour
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
425On Order
Min.: 1
Mult.: 1
Max.: 850

260 uF 63 VDC
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
680On Order
Min.: 1
Mult.: 1
Max.: 680

370 uF 63 VDC
Vishay Aluminium Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM
75Expected 26/03/2027
Min.: 1
Mult.: 1
No
Axial 100 uF 40 VDC 9.92 mm (0.391 in) 36.51 mm (1.437 in) 2000 Hour