OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF OSCON Polymer 337In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 5 mm 5.9 mm (0.232 in) 27 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 160In Stock
800Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 1.2 mF 16 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 1 200In Stock
4 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 523In Stock
400Expected 28/09/2026
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 680 uF 16 VDC 8 mm 11.9 mm (0.469 in) 14 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 100uF, 35mOhm 762In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 10 mm 7.9 mm (0.311 in) 35 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON 23In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 180 uF 16 VDC 10 mm 7.9 mm (0.311 in) 29 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 5In Stock
1 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 22 uF 16 VDC 5 mm 5.9 mm (0.232 in) 90 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA 94In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm 6.4 mm (0.252 in) 24 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 3300mA 22mOhm 93In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 270 uF 16 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 4950mA 14mOhm 382In Stock
400Expected 29/07/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 16 VDC 8 mm 11.9 mm (0.469 in) 14 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 322In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 82 uF 16 VDC 8 mm 6.9 mm (0.272 in) 40 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 960In Stock
1 000Expected 09/09/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm 6.4 mm (0.252 in) 24 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 293In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 270 uF 16 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1 500Expected 01/07/2027
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 56 uF 20 VDC 5 mm 5.9 mm (0.232 in) 30 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm 202In Stock
10 800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 100 uF 20 VDC 8 mm 11.9 mm (0.469 in) 24 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 373In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 10 uF 20 VDC 5 mm 5.9 mm (0.232 in) 120 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 183In Stock
20 000On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 150 uF 20 VDC 10 mm 12.6 mm (0.496 in) 20 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 27uF ESR 60mohm 45In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 27 uF 20 VDC 6.3 mm 5.9 mm (0.232 in) 60 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 2 609In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 33 uF 20 VDC 8 mm 6.9 mm (0.272 in) 45 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 59In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 68 uF 20 VDC 10 mm 7.9 mm (0.311 in) 40 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 529In Stock
3 000Expected 09/09/2027
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 10 uF 20 VDC 5 mm 5.9 mm (0.232 in) 40 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 1 283In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 20 VDC 6.3 mm 5.9 mm (0.232 in) 35 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON 955In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 47 uF 20 VDC 8 mm 6.9 mm (0.272 in) 33 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 2 230In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 180 uF 20 VDC 8 mm 6.9 mm (0.272 in) 25 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 20In Stock
2 000Expected 29/07/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 20 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 5000 Hours