OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 542In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 25 VDC 10 mm 12.6 mm (0.496 in) 14 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 220uF ESR 23mohm 978In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 2.5 VDC 6.3 mm 5.9 mm (0.232 in) 23 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1 354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 680 uF 2.5 VDC 8 mm 11.9 mm (0.469 in) 13 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm 394In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 820 uF 2.5 VDC 8 mm 11.9 mm (0.469 in) 9 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 10mohm 579In Stock
1 500Expected 28/06/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 2.5 VDC 5 mm 5.9 mm (0.232 in) 10 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm 234In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 1.5 mF 2.5 VDC 8 mm 11.9 mm (0.469 in) 10 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 626In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 2.7 mF 2.5 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 16mOhm 3500mA 907In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 560 uF 2.5 VDC 6.3 mm 6.4 mm (0.252 in) 16 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 560 uF 2.5 VDC 6.3 mm 6.4 mm (0.252 in) 16 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 2volts 1200uF ESR 8mohm 945In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 1.2 mF 2.5 VDC 6.3 mm 9.9 mm (0.39 in) 8 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1 304In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 316In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 35 VDC 6.3 mm 5.9 mm (0.232 in) 35 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 924In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 18 uF 35 VDC 10 mm 7.9 mm (0.311 in) 60 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON 152In Stock
4 000On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 47 uF 35 VDC 10 mm 12.6 mm (0.496 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 256In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 39 uF 35 VDC 8 mm 6.9 mm (0.272 in) 30 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 35volts OS-CON Polymer 125In Stock
13 200Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 265In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm 5.9 mm (0.232 in) 27 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 4In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 4000mA 20mOhm 295In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 35 VDC 8 mm 11.9 mm (0.469 in) 20 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 354In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 872In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 39 uF 35 VDC 8 mm 6.9 mm (0.272 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm 830In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 1.2 mF 4 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1 672In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 4 VDC 8 mm 6.9 mm (0.272 in) 35 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 61In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 4 VDC 8 mm 11.9 mm (0.469 in) 13 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 680uF ESR 25mohm 18In Stock
500Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 680 uF 4 VDC 10 mm 7.9 mm (0.311 in) 25 mOhms 2000 Hours