OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 25mohm 25In Stock
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 10 mm 7.9 mm (0.311 in) 25 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 7In Stock
5 200Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 470 uF 6.3 VDC 8 mm 11.9 mm (0.469 in) 15 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm 735In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 470 uF 6.3 VDC 10 mm 7.9 mm (0.311 in) 25 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 5In Stock
400Expected 19/08/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 820 uF 6.3 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON 1 030In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors Type 6v 47uf 5x5.9mm 1 314In Stock
1 500Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 47 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm 1 558In Stock
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 100 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 48In Stock
3 000Expected 23/08/2027
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 120 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 21 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 27mohm 9In Stock
1 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm 5.9 mm (0.232 in) 27 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm 87In Stock
1 000Expected 24/06/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm 5.9 mm (0.232 in) 15 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 17mohm 298In Stock
23 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm 5.9 mm (0.232 in) 17 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm 938In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 390 uF 6.3 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 22mohm 8x7mm OSCON 5In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 470uF, 20mOhm 224In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 470 uF 6.3 VDC 10 mm 7.9 mm (0.311 in) 20 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm 1 166In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 47 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 30 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA 355In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm 6.4 mm (0.252 in) 15 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3220mA 22mOhm 646In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 390 uF 6.3 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 4700mA 12mOhm 202In Stock
400Expected 13/09/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 820 uF 6.3 VDC 8 mm 11.9 mm (0.469 in) 12 mOhms 20000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volt 220uF 10mohm 8x7mm OSCON 130In Stock
3 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 8 mm 6.9 mm (0.272 in) 35 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 1070mA 15mOhm 829In Stock
1 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm 6.4 mm (0.252 in) 15 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 19In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 820 uF 6.3 VDC 8 mm 11.9 mm (0.469 in) 12 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 770In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 12 uF 80 VDC 8 mm 6.9 mm (0.272 in) 60 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 188In Stock
400Expected 09/08/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 27 uF 80 VDC 8 mm 11.9 mm (0.469 in) 35 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free 118In Stock
1 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 27 uF 80 VDC 10 mm 7.9 mm (0.311 in) 55 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 10In Stock
1 200Expected 24/06/2027
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 33 uF 80 VDC 8 mm 11.9 mm (0.469 in) 35 mOhms 1000 Hours