TC Series Aluminium Electrolytic Capacitors - SMD

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm 1 403In Stock
1 800Expected 23/10/2026
Min.: 1
Mult.: 1
: 900

47 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 450 mOhms - 40 C + 125 C TC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% Anti-Vibe AEC-Q200 Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25volts 330uf 10x10.2mm Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TC AEC-Q200 Reel, Cut Tape, MouseReel