Screw Aluminium Electrolytic Capacitors - Screw Terminal

Results: 8 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% 140In Stock
150Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 200

4.7 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 6.7 A 36 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 5100uF 20% 19000Hrs 89In Stock
Min.: 1
Mult.: 1
Max.: 32

5.1 mF 400 VDC 66 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 19000 Hour 20 % 22.7 A 36 mOhms - 40 C + 85 C ALS70 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 10000uF -10/30% 8000Hrs 83In Stock
Min.: 1
Mult.: 1

10 mF 63 VDC 51.6 mm 95.5 mm 22 mm Low ESR Electrolytic Capacitors 17000 Hour - 10 %, + 30 % 9.9 A 13 mOhms - 40 C + 105 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400V 4700uF 20% 38000Hrs 96In Stock
Min.: 1
Mult.: 1

4.7 mF 400 VDC 91.6 mm 145.5 mm 32 mm Low ESR Electrolytic Capacitors 38000 Hour 20 % 16.8 A 25 mOhms - 40 C + 85 C PEH169 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt 10In Stock
Min.: 1
Mult.: 1

10 mF 450 VDC 76.9 mm 190.7 mm 31.7 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 26.4 A 9.9 mOhms - 40 C + 85 C B43703 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63volts 33000uF 20% 193In Stock
Min.: 1
Mult.: 1

33 mF 63 VDC 51 mm 105 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 17.4 A 10 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 47000uF 16VDC 20% 160In Stock
Min.: 1
Mult.: 1

47 mF 16 VDC 36 mm 82 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 17.8 A 10 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 470uF 400VDC 20% 36 X 82mm 139In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 36 mm 82 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 3.5 A 267 mOhms - 40 C + 85 C ALS31 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 7500uF 20% 6000Hrs 183In Stock
Min.: 1
Mult.: 1

7.5 mF 63 VDC 36 mm 52 mm 12.8 mm Aluminum Electrolytic Capacitors 6000 Hour 20 % 10.4 A 56 mOhms - 40 C + 105 C ALS81 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 200V 1000uF 20% 14k Hrs ESR=53mOhms 70In Stock
Min.: 1
Mult.: 1

1 mF 200 VDC 36.6 mm 94.5 mm 13 mm Low ESR Electrolytic Capacitors 14000 Hour 20 % 4 A 110 mOhms - 40 C + 105 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350V 3300uF -10/+30% 13000Hrs 236In Stock
Min.: 1
Mult.: 1

3.3 mF 350 VDC 76.6 mm 146 mm 32 mm Low ESR Electrolytic Capacitors 28000 Hour - 10 %, + 30 % 44.1 A 14 mOhms - 40 C + 105 C PEH169 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 25volts 22000uF 20% 504In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 100

22 mF 25 VDC 36 mm 62 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 9.9 A 17 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 22000uF Screw Te With Mounting Stud 172In Stock
Min.: 1
Mult.: 1

22 mF 63 VDC 91.6 mm 76.5 mm 32 mm Low ESR Electrolytic Capacitors 12000 Hour 20 % 19 A 10 mOhms - 40 C + 85 C PEH200 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 100000uF 20% Ring clip/clamp mnt 50In Stock
Min.: 1
Mult.: 1

100 mF 40 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 38 A 8.2 mOhms - 40 C + 105 C B41560 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount 62In Stock
Min.: 1
Mult.: 1

100 mF 63 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 48 A 5 mOhms - 40 C + 105 C B41580 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250volts 680uF 20% 154In Stock
Min.: 1
Mult.: 1

680 uF 250 VDC 36 mm 62 mm 12.8 mm Aluminum Electrolytic Capacitors 11000 Hour 20 % 3.8 A 172 mOhms - 40 C + 85 C ALS30 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% 96In Stock
Min.: 1
Mult.: 1
Max.: 48

22 mF 63 VDC 51 mm 82 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 13.9 A 12 mOhms - 40 C + 85 C ALS31 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 550volts 560uF PLAIN CAN 116In Stock
Min.: 1
Mult.: 1

560 uF 550 VDC 51 mm 82 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 7.4 A 536 mOhms - 40 C + 85 C ALS60 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 47000uF 20% 7000Hrs 85In Stock
Min.: 1
Mult.: 1

47 mF 63 VDC 51 mm 105 mm 22.2 mm Aluminum Electrolytic Capacitors 7000 Hour 20 % 16.4 A 14 mOhms - 40 C + 105 C ALS80 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 25VDC 330000uF 20% Threaded Stud Mount 58In Stock
Min.: 1
Mult.: 1

330 mF 25 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 50 A 4.5 mOhms - 40 C + 105 C B41580 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 2200uF 85 deg, C Screw Term 88In Stock
Min.: 1
Mult.: 1
Max.: 48

2.2 mF 400 VDC 51 mm 105 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 8.4 A 53 mOhms - 40 C + 85 C ALS30 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% Ring clip/clamp mnt 11In Stock
Min.: 1
Mult.: 1

15 mF 400 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 44.9 A 5.6 mOhms - 40 C + 85 C B43705 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 3300uF, 20%, 350V 122In Stock
Min.: 1
Mult.: 1

3.3 mF 350 VDC 66 mm 105 mm 28.5 mm Aluminum Electrolytic Capacitors 19000 Hour 20 % 12.8 A 39 mOhms - 40 C + 85 C ALS31 Bulk
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs 74In Stock
Min.: 1
Mult.: 1
Max.: 48

33 mF 63 VDC 51 mm 82 mm 22.2 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 16.1 A 20 mOhms - 40 C + 85 C ALS70 Bulk
TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 10000uF 20% 7mOhm 18In Stock
Min.: 1
Mult.: 1

10 mF 500 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 42.7 A 7 mOhms - 40 C + 85 C B43706 Bulk