OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 17In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors Radial 330 uF 6.3 VDC 10 mm 8 mm (0.315 in) 25 mOhms 3000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 67In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 820 uF 6.3 VDC 10 mm 13 mm (0.512 in) 12 mOhms 3000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 345In Stock
Min.: 1
Mult.: 1
Max.: 500

Aluminum Polymer Capacitors Radial 82 uF 6.3 VDC 6.3 mm 6 mm (0.236 in) 45 mOhms 3000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 37In Stock
600On Order
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 1.5 mF 6.3 VDC 10 mm 13 mm (0.512 in) 10 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 14In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors Radial 1.5 mF 6.3 VDC 10 mm 13 mm (0.512 in) 10 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 1 072In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors Radial 220 uF 6.3 VDC 6.3 mm 5.5 mm (0.217 in) 18 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 804In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors Radial 470 uF 6.3 VDC 8 mm 13 mm (0.512 in) 8 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 56In Stock
1 500On Order
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors Radial 470 uF 6.3 VDC 6.3 mm 9 mm (0.354 in) 7 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 860In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 470 uF 6.3 VDC 8 mm 9 mm (0.354 in) 8 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 282In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 560 uF 6.3 VDC 8 mm 9 mm (0.354 in) 7 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 94In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 82 uF 72 VDC 10 mm 13 mm (0.512 in) 980 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 27 uF 80 VDC 8 mm 12 mm (0.472 in) 35 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 56 uF 80 VDC 8 mm 11.9 mm (0.469 in) 28 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x8mm OS-CON 50In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 15 uF 10 VDC 10 mm 8 mm (0.315 in) 60 mOhms 1000 Hours
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 10volts AEC-Q200 141In Stock
Min.: 1
Mult.: 1
: 250

General Purpose Electrolytic Capacitors Radial 4.7 mF 10 VDC 18 mm 25 mm 22 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm
42 456On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 180 uF 16 VDC 6.3 mm 5.9 mm (0.232 in) 22 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 56uF ESR 30mohm
40 300On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 56 uF 20 VDC 5 mm 5.9 mm (0.232 in) 30 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 100uF ESR 24mohm
31 982On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 25 VDC 8 mm 6.9 mm (0.272 in) 24 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF ESR 35mohm
32 982On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 35 VDC 6.3 mm 5.9 mm (0.232 in) 35 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm
25 479On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 68 uF 50 VDC 10 mm 12.6 mm (0.496 in) 20 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 10mohm 1In Stock
3 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm 5.9 mm (0.232 in) 10 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm
59 997On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 15 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms SMD
18 750On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 56 uF 80 VDC 10 mm 12.6 mm (0.496 in) 28 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 2In Stock
600Expected 10/09/2026
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 560 uF 16 VDC 8 mm 12 mm (0.472 in) 14 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 1In Stock
400Expected 17/09/2026
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 82 uF 25 VDC 8 mm 7 mm (0.276 in) 28 mOhms 5000 Hours