PC Pin Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220 F 10V 5x11mm 105 C 2500h 2 658In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 5 mm 11 mm 2 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 115 mA - 40 C + 105 C Straight PC Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 330 F 25V 8x12mm 105 C 2500h 9 832In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 12 mm 3.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 310 mA - 40 C + 105 C Straight PC Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 470 F 25V 10x12mm 105 C 2500h 5 046In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 10 mm 12 mm 5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 380 mA - 40 C + 105 C Cut PC Pin 142 RHS Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 220 F 25V 8x12mm 105 C 2500h 4 169In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 12 mm 3.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 236 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 22 F 63V 5x11mm 105 C 2500h 3 626In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC 5 mm 11 mm 2 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 70 mA - 40 C + 105 C Straight PC Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 10 F 100V 6,3x11mm 105 C 2500h 8 051In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC 6.3 mm 11 mm 2.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 54 mA - 40 C + 105 C Straight PC Pin Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 500VDC 120uF 20% 593In Stock
Min.: 1
Mult.: 1

120 uF 500 VDC 22 mm 30 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 920 mA - 25 C + 105 C Snap In PC Pin MXK
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 6800uF 85C 26k Hour Radial 86In Stock
1 008Expected 01/10/2026
Min.: 1
Mult.: 1

6.8 mF 63 VDC 40 mm 55 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 10000uF 85C 18k Hour Radial 13In Stock
1 000Expected 09/12/2026
Min.: 1
Mult.: 1
Max.: 400

10 mF 63 VDC 35 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 18000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 4700uF 85C 26k Hour Radial 79In Stock
1 008Expected 31/12/2026
Min.: 1
Mult.: 1

4.7 mF 100 VDC 40 mm 55 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 450V 47uF 20% 105C/12K Hours 230In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 16 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 880 mA - 25 C + 105 C Straight PC Pin ESU Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 1000uF 20% SOLDER PIN 162In Stock
Min.: 1
Mult.: 1

1 mF 450 VDC 40 mm 70 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 5.06 A 110 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 550VDC 68uF 20% 149In Stock
Min.: 1
Mult.: 1

68 uF 550 VDC 22 mm 30 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % - 25 C + 105 C Snap In PC Pin MXH
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 100uF Tol 20% 16x31.5mm AEC-Q200 402In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 16 mm 31.5 mm 20 % 730 mA - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 180uF Tol 20% 18x40mm AEC-Q200 209In Stock
Min.: 1
Mult.: 1

180 uF 400 VDC 18 mm 40 mm 20 % 1.02 A - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 68uF Tol 20% 18x20mm AEC-Q200 317In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 18 mm 20 mm 20 % 530 mA - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 420VDC 91uF Tol 20% 16x31.5mm AEC-Q200 250In Stock
Min.: 1
Mult.: 1

91 uF 420 VDC 16 mm 31.5 mm 20 % 650 mA - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 420VDC 91uF Tol 20% 18x25mm AEC-Q200 284In Stock
Min.: 1
Mult.: 1

91 uF 420 VDC 18 mm 25 mm 20 % 640 mA - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 180uF Tol 20% 18x45mm AEC-Q200 99In Stock
250Expected 08/02/2027
Min.: 1
Mult.: 1

180 uF 450 VDC 18 mm 45 mm 20 % 1 A - 40 C + 105 C Formed/Cut PC Pin KXQ Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 2 074In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 530 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1 253In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 16 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 585 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 2 351In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 18 mm 50 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.23 A - 40 C + 105 C Cut PC Pin LXW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 22000uF 85C 26k Hour Radial 139In Stock
Min.: 1
Mult.: 1

22 mF 40 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 12k Hour Radial 38In Stock
Min.: 1
Mult.: 1

4.7 mF 40 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 12000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1 898In Stock
Min.: 1
Mult.: 1

1.2 uF 400 VDC 8 mm 9 mm 3.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 28 mA - 40 C + 105 C Cut PC Pin LLE