OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23 402In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 180 uF 25 VDC 8 mm 12 mm (0.472 in) 16 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 93In Stock
1 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 39 uF 100 VDC 10 mm 30 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 120uF 20% 3750mA 615In Stock
1 000Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 120 uF 20 VDC 6.3 mm 18 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 4200mA 381In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 180 uF 20 VDC 6.3 mm 11 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF 20% 6200mA 310In Stock
400On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 680 uF 20 VDC 6.3 mm 9 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3900mA 624In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

Aluminum Polymer Capacitors SMD/SMT 120 uF 25 VDC 6.3 mm 15 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 82uF 20% 3750mA 932In Stock
1 000Expected 29/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 82 uF 25 VDC 6.3 mm 18 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 305In Stock
1 600Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 63 VDC 10 mm 25 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 849In Stock
800Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 47 uF 80 VDC 8 mm 35 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 385In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 80 VDC 10 mm 28 mOhms
Panasonic Industry Aluminium Organic Polymer Capacitors 100volt 15uF 40mOhm 8x12mm OS-CON 13 260In Stock
15 200Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 15 uF 100 VDC 8 mm 11.9 mm (0.469 in) 40 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 20 852In Stock
39 200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 1 mF 16 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5 124In Stock
Min.: 1
Mult.: 1
Max.: 200

Aluminum Polymer Capacitors Radial 220 uF 16 VDC 8 mm 7 mm (0.276 in) 13 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6 280In Stock
Min.: 1
Mult.: 1
Max.: 200

Aluminum Polymer Capacitors Radial 1 mF 16 VDC 10 mm 13 mm (0.512 in) 12 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 1 871In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 1 mF 6.3 VDC 8 mm 7 mm (0.276 in) 18 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 787In Stock
1 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1 854In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 820 uF 2.5 VDC 6.3 mm 5.9 mm (0.232 in) 19 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1 490In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 820 uF 2.5 VDC 6.3 mm 6.4 mm (0.252 in) 16 mOhms 20000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3900mA 10mOhm 1 218In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 390 uF 6.3 VDC 6.3 mm 5.9 mm (0.232 in) 10 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 283In Stock
800Expected 17/09/2026
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 72 VDC 10 mm 12.6 mm (0.496 in) 28 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON 2 712In Stock
3 200Expected 09/09/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 22 uF 100 VDC 10 mm 12.6 mm (0.496 in) 30 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON 9 410In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 6.8 uF 100 VDC 8 mm 6.9 mm (0.272 in) 60 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3 533In Stock
2 000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

Aluminum Polymer Capacitors SMD/SMT 10 uF 10 VDC 4 mm 5.4 mm (0.213 in) 220 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 1 577In Stock
1 500Expected 09/09/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 1 mF 16 VDC 10 mm 10 mm (0.394 in) 16 mOhms 1000 Hour