OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 4 185In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 150 uF 16 VDC 10 mm 7.9 mm (0.311 in) 30 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2 692In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 180 uF 16 VDC 10 mm 7.9 mm (0.311 in) 30 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 15 497In Stock
14 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm 5.9 mm (0.232 in) 24 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 7 073In Stock
7 500Expected 21/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 180 uF 16 VDC 6.3 mm 9.9 mm (0.39 in) 11 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13 706In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 16 VDC 8 mm 11.9 mm (0.469 in) 14 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm 18 981In Stock
21 700Expected 29/10/2026
Min.: 1
Mult.: 1
: 700

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 6.3 mm 10.4 mm (0.409 in) 6.5 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2 003In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 16 VDC 8 mm 6.9 mm (0.272 in) 16 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 2 653In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 120 uF 20 VDC 6.3 mm 5.9 mm (0.232 in) 25 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 20 553In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 20 VDC 6.3 mm 5.9 mm (0.232 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 5 631In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 47 uF 20 VDC 8 mm 6.9 mm (0.272 in) 45 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 7 155In Stock
29 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 390 uF 20 VDC 8 mm 11.9 mm (0.469 in) 14 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 27uF ESR 40mohm 6 335In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 27 uF 25 VDC 5 mm 5.9 mm (0.232 in) 40 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 4 817In Stock
6 400Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 25 VDC 10 mm 12.6 mm (0.496 in) 14 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 5 632In Stock
7 000Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 56 uF 25 VDC 6.3 mm 5.9 mm (0.232 in) 30 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 2 654In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 25 VDC 8 mm 6.9 mm (0.272 in) 24 mOhms 20000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1 883In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 100 uF 25 VDC 8 mm 6.9 mm (0.272 in) 24 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 35 V 120uF ESR 18mohm 10 039In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 35 VDC 10 mm 12.6 mm (0.496 in) 18 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 2 552In Stock
24 800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 35 VDC 8 mm 11.9 mm (0.469 in) 20 mOhms 5000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 35volts OS-CON Polymer 4 269In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 82 uF 35 VDC 8 mm 6.9 mm (0.272 in) 25 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 50volts OS-CON Polymer 4 209In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 120 uF 50 VDC 10 mm 12.6 mm (0.496 in) 20 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 919In Stock
2 800Expected 13/09/2027
Min.: 1
Mult.: 1
Max.: 400

Aluminum Polymer Capacitors SMD/SMT 33 uF 63 VDC 8 mm 11.9 mm (0.469 in) 25 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 1 331In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 39 uF 63 VDC 10 mm 7.9 mm (0.311 in) 50 mOhms 1000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm 2 396In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

Aluminum Polymer Capacitors SMD/SMT 22 uF 6.3 VDC 4 mm 5.4 mm (0.213 in) 200 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm 4 056In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors SMD/SMT 100 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 25 mOhms 2000 Hour
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 12mohm 5 253In Stock
9 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 150 uF 6.3 VDC 5 mm 5.9 mm (0.232 in) 12 mOhms 2000 Hour