FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 56uF 20% 160mA AEC-Q200 1 100In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% 6.3x5.8mm AEC-Q200 312In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% AEC-Q200 Anti-Vib 917In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% 10x10.2mm AEC-Q200 21In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% 850mA AEC-Q200 11In Stock
2 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% AEC-Q200 Anti-Vib 300In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 820uF 20% 10x10.2mm AEC-Q200 412In Stock
Min.: 1
Mult.: 1
: 500

820 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 820uF 20% 850mA AEC-Q200 770In Stock
Min.: 1
Mult.: 1
: 500

820 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 10uF 20% 60mA AEC-Q200 2 116In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

10 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 60 mA 3.5 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% 8x10.2mm AEC-Q200 1 044In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% 350mA AEC-Q200 1In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% AEC-Q200 Anti-Vib 804In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 8x10.2mm AEC-Q200 201In Stock
1 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 350mA AEC-Q200 1 514In Stock
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% AEC-Q200 Anti-Vib 141In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

150 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% 350mA AEC-Q200 617In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

180 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% AEC-Q200 Anti-Vib 29In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

180 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200 5 664In Stock
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

22 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 85 mA 1520 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 670mA AEC-Q200 345In Stock
2 500On Order
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% AEC-Q200 Anti-Vib 513In Stock
1 000Expected 21/06/2027
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 10x10.2mm AEC-Q200 1 211In Stock
Min.: 1
Mult.: 1
: 500

270 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 670mA AEC-Q200 975In Stock
Min.: 1
Mult.: 1
: 500

270 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% AEC-Q200 Anti-Vib 544In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

270 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% 165mA AEC-Q200 4 853In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

33 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% AEC-Q200 Anti-Vib 1 654In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape