FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 150uF 8000H 8x15mm 6 297In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 50 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.14 A 45 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 220uF 9000H 8x20mm 265In Stock
8 000On Order
Min.: 1
Mult.: 1

220 uF 50 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.43 A 33 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 27uF 5000H 5x11mm 6 601In Stock
Min.: 1
Mult.: 1

27 uF 50 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 250 mA 34 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 27uF 5000H 5x11mm 11 193In Stock
Min.: 1
Mult.: 1
: 2 000

27 uF 50 VDC 5 mm 11 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 250 mA 34 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm 896In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1

390 uF 50 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.15 A 22 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm 2 056In Stock
Min.: 1
Mult.: 1
: 500

390 uF 50 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.15 A 22 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 680uF 10000H 12.5x25mm 178In Stock
2 600Expected 24/09/2026
Min.: 1
Mult.: 1

680 uF 50 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.66 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 820uF 10000H 12.5x30mm 65In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1

820 uF 50 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.16 A 16 mOhms - 40 C + 105 C Straight Radial FS Bulk


Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% Polar Radial 1 123In Stock
2 750Expected 22/10/2026
Min.: 1
Mult.: 1
: 250

1 mF 63 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.988 A 24 mOhms - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial 818In Stock
Min.: 1
Mult.: 1

120 uF 63 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 761 mA 63 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial 19In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1

120 uF 63 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Straight Radial FS Bulk


Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial 2 982In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 63 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 741 mA 68 mOhms - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial 1 350In Stock
Min.: 1
Mult.: 1

180 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A 45 mOhms - 40 C + 105 C Straight Radial FS Bulk

Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial 656In Stock
Min.: 1
Mult.: 1
: 500

180 uF 63 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.073 A - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial 81In Stock
2 800Expected 22/10/2026
Min.: 1
Mult.: 1

180 uF 63 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Straight Radial FS Bulk


Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial 38In Stock
10 000On Order
Min.: 1
Mult.: 1
: 1 000

180 uF 63 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 930 mA 50 mOhms - 40 C + 105 C Outside Bend Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 27uF 20% Polar Radial 7 700In Stock
Min.: 1
Mult.: 1

27 uF 63 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 175 mA 510 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 330uF 20% Polar Radial 1 092In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1

330 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A 33 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 560uF 20% Polar Radial 225In Stock
1 000Expected 24/09/2026
Min.: 1
Mult.: 1

560 uF 63 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.995 A 27 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 560uF 20% Polar Radial 903In Stock
Min.: 1
Mult.: 1
: 500

560 uF 63 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.995 A 27 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial 285In Stock
50Expected 22/10/2026
Min.: 1
Mult.: 1

680 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial 5In Stock
1 250Expected 08/10/2026
Min.: 1
Mult.: 1
: 250

680 uF 63 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.153 A 29 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 820uF 20% Polar Radial 636In Stock
Min.: 1
Mult.: 1

820 uF 63 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.78 A 21 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 100uF 810mA Polar 430In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1

100 uF 80 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA 96 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 100uF 810mA Polar 769In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 80 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA 96 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack