FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 6800uF 10000H 12.5x30mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

6.8 mF 6.3 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 7500uF 10000H 12.5x35mm Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 100

7.5 mF 6.3 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 7500uF 10000H 16x20mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 250

7.5 mF 6.3 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 8200uF 10000H 16x20mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 250

8.2 mF 6.3 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 9100uF 10000H 16x25mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

9.1 mF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 9100uF 10000H 16x25mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 250

9.1 mF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3600uF 10000H 12.5x20mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

3.6 mF 10 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3600uF 10000H 12.5x20mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

3.6 mF 10 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 5100uF 10000H 12.5x30mm Non-Stocked Lead-Time 37 Weeks
Min.: 1 000
Mult.: 100

5.1 mF 10 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2400uF 10000H 12.5x20mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

2.4 mF 16 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 27uF 20% Polar Radial Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 2 000

27 uF 63 VDC 5 mm 11 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 175 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 390uF 20% Polar Radial Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

390 uF 63 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.582 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 120uF 810mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1 000

120 uF 80 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 180uF 1120mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 2 000
Mult.: 200

180 uF 80 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A 54 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 180uF 1120mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

180 uF 80 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.12 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1200mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 2 000
Mult.: 500
: 500

220 uF 80 VDC 10 mm 25 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

390 uF 80 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 68uF 590mA Polar Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1 000

68 uF 80 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1200mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

120 uF 100 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1400mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 100 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 180uF 1800mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

180 uF 100 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.8 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 56uF 810mA Polar Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1 000

56 uF 100 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 810 mA - 40 C + 105 C Straight Radial FS Ammo Pack