OS-CON Aluminium Electrolytic Capacitors

Types of Aluminium Electrolytic Capacitors

Change category view
Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 23In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 150 uF 10 VDC 10 mm 7.9 mm (0.311 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 209In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 150 uF 10 VDC 8 mm 6.9 mm (0.272 in) 35 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 808In Stock
2 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 2 000

Aluminum Polymer Capacitors SMD/SMT 15 uF 10 VDC 4 mm 5.4 mm (0.213 in) 200 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 1 409In Stock
8 000On Order
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 270 uF 10 VDC 10 mm 7.9 mm (0.311 in) 25 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 199In Stock
10 400On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 8 mm 11.9 mm (0.469 in) 17 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 25mohm 154In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 10 mm 7.9 mm (0.311 in) 25 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 33uF ESR 70mohm 1 005In Stock
3 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 33 uF 10 VDC 5 mm 5.9 mm (0.232 in) 70 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 274In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

Aluminum Polymer Capacitors SMD/SMT 4.7 uF 10 VDC 4 mm 5.4 mm (0.213 in) 240 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm 617In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 10 VDC 10 mm 12.6 mm (0.496 in) 13 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 87In Stock
1 000Expected 22/07/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 56 uF 10 VDC 6.3 mm 5.9 mm (0.232 in) 45 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 330uf 10x7.9mm 176In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 10 mm 7.9 mm (0.311 in) 24 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 68uf 6.3x5.9mm 177In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 68 uF 10 VDC 6.3 mm 5.9 mm (0.232 in) 30 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 220In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 120 uF 10 VDC 6.3 mm 5.9 mm (0.232 in) 22 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 251In Stock
1 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 270 uF 10 VDC 8 mm 6.9 mm (0.272 in) 22 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON 1 166In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 8 mm 6.9 mm (0.272 in) 19 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 220uF ESR 18mohm 171In Stock
2 000Expected 12/08/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm 5.9 mm (0.232 in) 20 mOhms 2000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm, 8mmx7mm, T<(>&<)>R 415In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 150 uF 10 VDC 8 mm 6.9 mm (0.272 in) 30 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON 247In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 10 mm 7.9 mm (0.311 in) 24 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1 188In Stock
Min.: 1
Mult.: 1
: 1 500

Aluminum Polymer Capacitors SMD/SMT 33 uF 10 VDC 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON 237In Stock
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 68 uF 10 VDC 6.3 mm 5.9 mm (0.232 in) 30 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 120uf 8.3x6.9mn 199In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Aluminum Polymer Capacitors SMD/SMT 120 uF 10 VDC 35 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 358In Stock
12 000Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Aluminum Polymer Capacitors Radial 100 uF 16 VDC 6.3 mm 6 mm (0.236 in) 24 mOhms 5000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 29In Stock
800On Order
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 1 mF 16 VDC 10 mm 12.6 mm (0.496 in) 12 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 252In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

Aluminum Polymer Capacitors SMD/SMT 180 uF 16 VDC 6.3 mm 5.9 mm (0.232 in) 22 mOhms 1000 Hours
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

Aluminum Polymer Capacitors SMD/SMT 560 uF 16 VDC 8 mm 11.9 mm (0.469 in) 14 mOhms 1000 Hours