Automotive MLCCs Aluminium Electrolytic Capacitors - Radial Leaded

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 100uF 20% 16x30mm AEC-Q200 26In Stock
200Expected 23/11/2026
Min.: 1
Mult.: 1

100 uF 400 VDC 16 mm 30 mm 7.5 mm Automotive MLCCs 20 % 750 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 160uF 20% 18x35mm AEC-Q200 164In Stock
Min.: 1
Mult.: 1

160 uF 400 VDC 18 mm 35 mm 7.5 mm Automotive MLCCs 20 % 1 Ohms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon 10wxa1000mefct810x9
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 1 432In Stock
Min.: 1
Mult.: 1
1 mF 10 VDC 10 mm 9 mm 5 mm Automotive MLCCs 2000 Hour 20 % 460 mA - 55 C + 105 C Radial WXA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 100uF 20% 18x25mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 400 VDC 18 mm 25 mm 7.5 mm Automotive MLCCs 20 % 730 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 120uF 20% 16x35mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

120 uF 400 VDC 16 mm 35 mm 7.5 mm Automotive MLCCs 20 % 860 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 130uF 20% 16x40mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

130 uF 400 VDC 16 mm 40 mm 7.5 mm Automotive MLCCs 20 % 930 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 130uF 20% 18x30mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

130 uF 400 VDC 18 mm 30 mm 7.5 mm Automotive MLCCs 20 % 930 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 150uF 20% 16x45mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

150 uF 400 VDC 16 mm 45 mm 7.5 mm Automotive MLCCs 20 % 1.03 Ohms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 180uF 20% 18x40mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

180 uF 400 VDC 18 mm 40 mm 7.5 mm Automotive MLCCs 20 % 1.11 Ohms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 220uF 20% 18x50mm AEC-Q200 Non-Stocked
Min.: 200
Mult.: 200

220 uF 400 VDC 18 mm 50 mm 7.5 mm Automotive MLCCs 20 % 1.31 Ohms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 56uF 20% 16x20mm AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600

56 uF 400 VDC 16 mm 20 mm 7.5 mm Automotive MLCCs 20 % 500 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 68uF 20% 18x20mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 400 VDC 18 mm 20 mm 7.5 mm Automotive MLCCs 20 % 570 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 75uF 20% 16x25mm AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600

75 uF 400 VDC 16 mm 25 mm 7.5 mm Automotive MLCCs 20 % 620 mOhms - 40 C + 105 C Formed/Cut Radial BHW AEC-Q200