12 mm Aluminium Electrolytic Capacitors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100uF 35V AEC-Q200 419In Stock
1,31 €
0,912 €
0,67 €
Min.: 1
Mult.: 1
100 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 272 mOhms - 55 C + 105 C 12 mm 12 mm AHA AEC-Q200
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 330uF 35V 20% AEC-Q200 1 477In Stock
Cut Tape
2,01 €
1,38 €
1,10 €
1,01 €
Reel
0,804 €
Min.: 1
Mult.: 1
: 500
330 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100V 33uF 10X10.2 AEC-Q200 590In Stock
Cut Tape
2,10 €
1,44 €
1,15 €
1,05 €
Reel
0,858 €
Min.: 1
Mult.: 1
: 500
33 uF 100 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 680uF 10X10.2 AEC-Q200 123In Stock
Cut Tape
2,06 €
1,42 €
1,17 €
1,04 €
Reel
0,824 €
Min.: 1
Mult.: 1
: 500
680 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50V 220uF 10X10.2 AEC-Q200 44In Stock
2 500Expected 24/03/2027
Cut Tape
2,17 €
1,44 €
1,16 €
1,01 €
Reel
0,842 €
Min.: 1
Mult.: 1
: 500
220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 80V 47uF 10X10.2 AEC-Q200 213In Stock
Cut Tape
2,10 €
1,44 €
1,15 €
1,05 €
Reel
0,844 €
Min.: 1
Mult.: 1
: 500
47 uF 80 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 470uF 25V AEC-Q200 478In Stock
1,50 €
0,782 €
0,71 €
Min.: 1
Mult.: 1
470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 612 mA 600 mOhms - 55 C + 105 C 12 mm 12 mm AHA AEC-Q200
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD SMT-AL(V-CHIP) 40In Stock
Cut Tape
5,13 €
3,57 €
3,00 €
2,71 €
Reel
2,33 €
Min.: 1
Mult.: 1
: 500
150 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 502.5 mA 180 mOhms - 55 C + 105 C 12 mm 10.8 mm AFK V AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25V 470uF 10X10.2 AEC-Q200
5 000Expected 25/11/2026
Cut Tape
2,00 €
1,37 €
1,08 €
0,989 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel