SK Series Multilayer Ceramic Capacitors MLCC - Leaded

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Case Style Minimum Operating Temperature Maximum Operating Temperature Product Length Width Height Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 1 uF X7R 10 % 10.2 mm Non-Stocked Lead-Time 26 Weeks
Cut Tape
14,47 €
13,61 €
12,69 €
9,21 €
Reel
9,21 €
Min.: 1
Mult.: 1
: 200
No
SK Radial 1 uF 200 VDC X7R 10 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 20 % 10.2 mm Non-Stocked
SK Radial 100 nF 50 VDC X7R 20 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.47 uF X7R 20 % 10.2 mm Non-Stocked Lead-Time 26 Weeks
Reel
10,20 €
Min.: 500
Mult.: 500
: 500
SK Radial 470 nF 500 VDC X7R 20 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 0.47 uF X7R 20 % 10.2 mm Non-Stocked
SK Radial 470 nF 500 VDC X7R 20 % 10.2 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 12.7 mm 5.08 mm 12.7 mm Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 1.2 uF X7R 10 % 20.1 mm Non-Stocked Lead-Time 26 Weeks
No
SK Radial 1.2 uF 500 VDC X7R 10 % 20.1 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 22.1 mm 5.08 mm 15.2 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 1.2 uF X7R 10 % 20.1 mm Non-Stocked Lead-Time 20 Weeks
No
SK Radial 1.2 uF 500 VDC X7R 10 % 20.1 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 22.1 mm 5.08 mm 15.2 mm Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC 1 uF X7R 10 % 14.6 mm Non-Stocked
No
SK Radial 1 uF 500 VDC X7R 10 % 14.6 mm Conformally Coated - 55 C + 125 C SMPS Rated MLCCs 17 mm 5.08 mm 13.7 mm Bulk