KHB101KN24DGAAA

KEMET
80-KHB101KN24DGAAA
KHB101KN24DGAAA

Mfr.:

Description:
Ceramic Disc Capacitors 1000V 100pF Y5P 10% LS=7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ceramic Disc Capacitors
RoHS:  
100 pF
1 kVDC
Radial
Y5P
7.5 mm (0.295 in)
5.5 mm
Class II General Purpose Ceramic Disc Capacitors
10 %
- 25 C
+ 85 C
KHB
Bulk
Application: General Purpose
Brand: KEMET
Class: Class 2
Dissipation Factor DF: 2.5 %
Height: 7.5 mm
Lead Diameter: 0.6 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Temperature Coefficient/Code: 10 %
Thickness: 4.5 mm
Type: Commercial Grade Ceramic Capacitor
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 633

Stock:
4 633 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,359 € 3,59 €
0,224 € 22,40 €
0,181 € 90,50 €
0,172 € 172,00 €
0,145 € 290,00 €
0,136 € 544,00 €
0,129 € 1 290,00 €
0,126 € 3 024,00 €