1632 (Reversed) Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 0612 RE V 10% Tol Non-Stocked Lead-Time 16 Weeks
Reel
1,10 €
Min.: 5 000
Mult.: 5 000
: 5 000
No
100 nF 10 VDC X7R 10 % 0612 (Reversed) 1632 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 3.2 mm (0.126 in) 1.27 mm (0.05 in) Reverse Geometry Type MLCCs LD LICC Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 0612 RE V 10% Tol Non-Stocked Lead-Time 16 Weeks
Reel
0,876 €
Min.: 5 000
Mult.: 5 000
: 5 000
No
100 nF 10 VDC X7R 10 % 0612 (Reversed) 1632 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.56 mm (0.022 in) Reverse Geometry Type MLCCs LD LICC Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0612 REV 10% Tol Non-Stocked Lead-Time 16 Weeks
Reel
0,924 €
Min.: 4 000
Mult.: 4 000
: 4 000
No
1 uF 10 VDC X7R 10 % 0612 (Reversed) 1632 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.76 mm (0.03 in) Reverse Geometry Type MLCCs LD LICC Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0612 R EV 10% Tol Non-Stocked Lead-Time 16 Weeks
Reel
0,629 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
2.2 uF 10 VDC X7R 10 % 0612 (Reversed) 1632 (Reversed) SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 3.2 mm (0.126 in) 1.27 mm (0.05 in) Reverse Geometry Type MLCCs LD LICC Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0612 R EV 10% Tol Non-Stocked Lead-Time 16 Weeks
Reel
0,629 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
2.2 uF 10 VDC X5R 10 % 0612 (Reversed) 1632 (Reversed) SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 3.2 mm (0.126 in) 1.27 mm (0.05 in) Reverse Geometry Type MLCCs LD LICC Reel