+ 105 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging

Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X6S +/-10% 6.3 0201 13 416In Stock
40 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 10 000

100 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT X6S, 220nF, +/-10%, 6.3v, 0201 898In Stock
50 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 10 000

220 nF 6.3 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel

Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 4V X6S 051 0204 26 306In Stock
Min.: 1
Mult.: 1
: 10 000

1 uF 4 VDC X6S 20 % 0204 (Reversed) 0510 (Reversed) SMD/SMT Standard - 55 C + 105 C General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel

Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 4V X6S 060 0201 146 400In Stock
Min.: 1
Mult.: 1
: 15 000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.33 mm (0.013 in) General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 6.3V X6S 1 0402 202 114In Stock
Min.: 1
Mult.: 1
: 50 000

1 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.55 mm (0.022 in) General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 4V X6S 220uF 20% 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Multilayer Ceramic Capacitors MSAS Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 6.3VDC 20% X6S AEC-Q200 655 978In Stock
440 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 40 000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 GRT Reel, Cut Tape, MouseReel
Samsung Electro-Mechanics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X6S 0402 10In Stock
1 080 000On Order
Min.: 1
Mult.: 1
: 40 000

10 uF 6.3 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.55 mm (0.022 in) General Type MLCCs CL-Standard Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 1uF 20% AEC-Q200 3-Terminal 9 900In Stock
Min.: 1
Mult.: 1
: 10 000
4 VDC 20 % 0402 1005 SMD/SMT - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Multilayer Ceramic Capacitors NFM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD MLCC 87 993In Stock
156 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000
10 uF 25 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0603 20% 19 117In Stock
76 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

47 uF 4 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 0805 20 % 6 800In Stock
Min.: 1
Mult.: 1
: 10 000

100 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 0805 20 % 17 459In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

100 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 4VDC 20% X6S AEC-Q200 34 041In Stock
Min.: 1
Mult.: 1
: 40 000

10 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 GRT Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X6S 0.8mm 547 124In Stock
28 000Expected 08/02/2027
Min.: 1
Mult.: 1
: 4 000

1 uF 50 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 450V 2.2uF X6S 10% T: 2.5mm 14 783In Stock
53 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 450 VDC X6S 10 % 2220 5750 SMD/SMT Standard - 55 C + 105 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA31LAC6107MTNA01 81 906In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20 % 588 625In Stock
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs MSAS Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 2.5 VDC 20% 1210 X6S 3 440In Stock
Min.: 1
Mult.: 1
: 4 000

220 uF 2.5 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6T 0603 20% Mobile Devices 13 517In Stock
Min.: 1
Mult.: 1
: 15 000

1 uF 4 VDC X6T 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.2 mm (0.008 in) General Type MLCCs MEAS Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X6S AEC-Q200 38 342In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1206 X6S AEC-Q200 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC X6S 10 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 10% 0402 X6S 326 415In Stock
50 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 10 000

2.2 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 0603 X6S 82 194In Stock
180 000On Order
Min.: 1
Mult.: 1
: 4 000

4.7 uF 16 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 1206 X6S 8 986In Stock
Min.: 1
Mult.: 1
: 6 000
47 uF 10 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs Reel, Cut Tape, MouseReel